Custom Meta Tags

Hero Banner

OMRON G3VM-401DY Series

Main Title

OMRON G3VM-401DY MOSFET relays

Mixed Media

Relays with dielectric strength of 5,000VAC between input/output in a small DIP4 package are also available with other load voltages (40V/60V/200V/350V/600V) and with lower trigger current specifications (high sensitivity types).

buy now on farnell

Static HTML_2

Features/Applications

Table

Features Applications
  • Load voltage rating: 400VAC, 400VDC
  • Load current rating: 120mA
  • Output type: MOSFET
  • Package/case: SMD DIP-4
  • Series: G3VM
  • Length: 6.4mm
  • Width: 4.58mm
  • Height: 3.65mm
  • Packaging: tube contact
  • Form: SPST (1 form A)
  • Product: SSR (Solid State Relays)
  • Termination style: gull wing lead
  • Type: high current
  • Input to output isolation method: optocoupler
  • Operating temperature: -20°C to +65°C
  • Power meter
  • Measurement devices
  • Security systems
  • Industrial equipment

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE