Custom Meta Tags

Hero Banner

OMRON G3VM-101HR2 Series

Main Title

OMRON G3Vm-101HR2 MOSFET relays

Mixed Media

The G3VM-101HR2 MOSFET relay takes the control of high current circuits closer to mechanical relay levels. In an SOP6 package, it typically achieves on-resistance of only 16mΩ, enabling control of 3A (6A for DC possible) at 100V. This relay, which also features improved operating temperature and reduced timing characteristics, is suitable for various applications where high switching capacity is needed.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Load voltage rating: 5V to 80V
  • Load current rating: 3A
  • Input current: 30mA
  • Output type: MOSFET
  • Package/case: SOP-6
  • Packaging: tube
  • Termination style: gull wing lead
  •  On resistance max.: 0.065Ohms
  • Operating temperature: -20°C to + 85°C
  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Security equipment
  • Industrial equipment
  • Power circuit
  • Amusement equipment

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE