Custom Meta Tags

Hero Banner

OMRON D7S Series

Main Title

D7S series vibration sensors

Mixed Media

The D7S vibration sensor is the world’s smallest class size seismic sensor and helps prevent fire and other secondary disasters after an earthquake. Using the SI value, which has a high correlation with the seismic intensity scale that indicates the magnitude of an earthquake, it provides higher-precision judgment of seismic intensity scales.

The 3-axis acceleration sensor and OMRON's unique SI value calculation algorithm achieve surface-mountable compact modules and low power consumption, allowing for a higher degree of freedom for incorporation into devices and prolonged operation on battery power.

A shutoff output terminal (INT1) operates equivalent to a conventional mechanical vibration sensor and ensures compatibility with mechanical vibration sensors, while the I2C interface is able to obtain earthquake-related information from the sensor with communications from external devices.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features  
  • Power supply voltage: 2.1V to 5.5V 
  • Current consumption: 
    During standby: 90 μA or less
    Processing (average): 300 μA or less
  • Operating temperature: −30°C to 70°C (with no condensation or icing)
  • Storage temperature: −40°C to 80°C (with no condensation or icing)
  • Installation angle: ±5°
  • Ambient humidity: 25% to 95% (with no condensation or icing)
  • Storage humidity: 25% to 95% (with no condensation or icing)
  • Acceleration detection range: −2,000 to 2,000 gal
  • Schutoff output (INT1): Output at seismic intensity level 5 or higher
  • Communications interface: I2C
  • Dimensions: 10.9mm x 9.8 mm

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE