Custom Meta Tags

Hero Banner

OMRON D7E-3 Series

Main Title

D7E-3 series tilt sensors

Mixed Media

D7E product series are automatically resetting sensors with market proven reliability, suitable for applications as for example emergency switch to detect unexpected shock, correct orientation or earthquake impact. They are used with satisfaction wherever sensors has to withstand severe operating conditions. Favourite solutions are coming not only from anti theft/vandalism applications but also from standalone heating equipment, vending machines or material handling facilities.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features  
  • Sealing performance to IP67 degree of protection (switch section).
  • Applicable to stoves, oil heaters, and other applications that require resistance to harsh environments.
  • A Tilt Sensor is also provide in the lineup.
 

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE