Custom Meta Tags

Hero Banner

OMRON 2SMPP Series

Main Title

2SMPP series miniature pressure sensor

Mixed Media

Measuring only 6.1mm x 4.7mm x 8.2mm, OMRON’s tiny 2SMPP pressure sensor combines low temperature influence, small offset and span voltage variation and low power consumption. As it accurately controls air movement, leaks and levels, the 2SMPP is also widely used in industrial and environmental control systems.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML

Features/Applications

Table_1

Features Applications
  • Ultra-miniature (6.1mm x 4.7mm x 8.2mm)
  • Superior electrical characteristics to capacitive type pressure sensors
  • Low power consumption of 0.2mW
  • Low temperature influence
  • Medical equipment

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE