The Minitek® 2.00mm pitch board to board and wire/cable to board connector is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems. It is available in vertical and horizontal configurations both in single and double row with 2 to 25 positions per row. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The modular system ensures an interchangeable solution for flexible design.
- Eject latch and active latch feature
- Modular system ensures an interchangeable solution
- Dual beam contact design ensures reliable connection
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.