Custom Meta Tags

Hero Banner

Amphenol CS Industrial Mini I/O Connector

Main Title

Amphenol CS Industrial mini I/O connector

Mixed Media

Amphenol CS’s industrial mini I/O is a compact wire-to-board interface, which is field installable in virtually any environment. It comes with a field installable plug kit and is one quarter the size of a conventional RJ45. It has a high reliable connection with 2 points of contact per line and 2 unique interfaces to prevent mismating. The unique locking feature has a high cable retention force within the metal housing, resulting in minimal space required.

Amphenol FCI High Reliability, Field Installable, Compact I/O Solution Industrial Mini Connector Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Benefits Applications
  • 2 points of contact per line
  • Compact size compared to conventional RJ45
  • High temperature thermoplastic housing
  • Plug kit field installable
  • Two unique interfaces
  • Unique locking feature with high cable retention force
  • Up to 1500 mating cycles
  • Versatile solution supporting a wide variety of applications
  • Easy to use hand tool which allows field assembly in virtually any environment
  • Enable increased productivity and continuity in high vibration environment
  • Enhanced durability
  • Ensures high temperature resistance
  • Ideal for PLCs, robotics, industrial communications, motion and drives
  • Prevents expensive downtime in an industrial environment
  • Prevents mismating
  • Protects plug from accidental pulling and unplugging
  • Reduce contact failure
  • Saves up to 75% space
  • Time saving termination
  • Industrial communications 
  • Motion and drivers 
  • PowerLine Communication (PLC) connections 
  • Robotics

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE