AirBorn, a Molex company, is a recognized leader in high-reliability interconnect solutions, supporting vital aerospace, defense, and space exploration applications. Since its founding in 1958, AirBorn has designed and manufactured an extensive range of specialized connectors, cable assemblies, flexible circuits, and power systems—each engineered to excel in the most challenging environments.
Renowned for outstanding performance under extreme conditions, AirBorn products deliver proven durability, signal integrity, and customization tailored for mission-critical systems. Whether developing avionics, satellite payloads, or rugged optical systems, AirBorn components provide reliable connectivity where failure is not an option.
AirBorn is listed on the Qualified Product List (QPL) for connectors that meet or surpass MIL-DTL-55302, MIL-DTL-83513, and MIL-DTL-32139 standards.
Combining decades of aerospace and defense expertise, Molex and AirBorn offer connector solutions designed for reliability, durability, and superior performance.
Our portfolio features micro-miniature and high-density connectors, rugged flex circuits, lightweight cable assemblies, and robust power supplies—all engineered to meet or exceed MIL and IPC standards. With high pin counts, secure power distribution, and lightweight designs, these solutions enable compact, efficient systems that perform dependably in the harshest conditions—where failure simply isn’t an option.
Molex
AirBorn W-Series (2.54mm)
Our flagship connector, the W-series maintains 0.100” spacing used in countless applications.

Molex
AirBorn N-Series (0.635mm)
The Nanominiature connectors are designed for applications where reduced size and weight are critical.

Molex
AirBorn R-Series (1.905mm)
The R-series are surface mount (SMT) and high-density, highlighting stack-ability and ease of repair.

Molex
AirBorn verSI High Speed (1.27mm)
Open-pin line of connectors produces optimal signal integrity for high density and/or high-speed, 100Ω & 85Ω differential applications.

Molex
AirBorn M-Series (1.27mm)
Our ruggedly designed micro-miniature connectors are in high-demand due to ease of customization.

Molex
AirBorn SInergy series
Sinergy offers OEMs a mini-modular hybrid solution in 1-5 configurable bays.

Resources
Whitepapers / brochures