Custom Meta Tags

Hero Banner

Molex

AirBorn SInergy Series - Main Title

AirBorn SInergy Series

Mixed Media

SInergy provides OEMs with a mini-modular hybrid solution featuring 1 to 5 configurable bays. Supporting speeds up to 25Gbps per lane and 75Gbps aggregate bi-directional bandwidth, SInergy meets the demands of XAUI, USB 3.0, PCIe Gen 3/4, SAS-3/4, and Ethernet (10G/25G per lane) applications. Built to mil-grade standards, this high-speed, high-density connector is tested and qualified to MIL-DTL-83513 specifications.

Designed for aerospace, defense, and industrial environments, SInergy’s robust 4-point contact system ensures reliable performance even under extreme conditions. It offers flexible configuration options with interchangeable locking, jacking, or guide hardware, and SMT signal termination that meets IPC-610 Class 3 standards.

SInergy features a single-piece contact design with 50 microinches of gold plating, optimized for mission-critical applications in Mil-Aero, Space, and Industrial sectors.

The solution supports vertical and right-angle board-mounts, cable I/O, and flex circuit mounting options, empowering OEMs and design engineers to mix and match modules within a single interface to overcome complex box design challenges.

Compact and adaptable, SInergy is ideal for navigating tight design geometries and delivering dependable performance in the most demanding environments.

Sinergy offers OEMs a mini-modular hybrid solution in 1-5 configurable bays.

Airborn Sinergy series Video - Static HTML

Static HTML_1

Features

  • Interchangeable molded signal & SMPM RF insulator bays
  • Speeds up to 25Gbps
  • 4 points-of-contact
  • Discrete wire, SMPM RF, & Twinax cable variations
  • IPC-A-610 Class 3 SMT termination
  • Locking, jacking, & guide hardware
  • Rugged, die-cast metal bodies
  • Tested based on MIL-DTL-83513 performance requirements

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn SInergy Series - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE