This is a toast message
PolarFire Ethernet Sensor Bridge based on Microchip Solution
The PolarFire FPGA Ethernet Sensor Bridge comes pre-programmed to support two MIPI CSI-2 cameras. At a functional level, the PolarFire FPGA based-sensor bridge implements MIPI CSI-2 receive IP, a wrapper that converts parallel MIPI into serial MIPI packets and the Hololink core that contains drivers for configuring MIPI sensors and packetizes the sensor data and the 10G MAC core that transmits data via Ethernet packets.
CATEGORY
Healthcare & medical,Embedded vision
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.