This is a toast message
Lattice Avant-E Power Tree based on TDK uPOL Power Module Solution
Power tree for the Lattice Avant-E FPGA family, saving space without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.