This is a toast message
Intel Agilex Power Tree based on TDK uPOL Power Module Solution
Power tree for the Intel Agilex FPGA and SoC FPGA family, saving space without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.