This is a toast message
Avnet AES-KU040 Kintex Ultrascale Development Board
The AMD Kintex UltraScale Development Kit provides a complete development platform for designing and verifying applications based on the AMD Kintex UltraScale All Programmable FPGA devices. The AMD Kintex UltraScale development board packages all the necessary functions needed for an embedded processing system. Available with the Kintex UltraScale XCKU040-1FBVA676 device, the Kintex UltraScale kit enables designers to prototype high performance designs with ease, while providing expandability and customization through the FMC HPC expansion slot and PMOD headers. In addition to the AMD Kintex UltraScale XCKU040 device, the Kintex UltraScale development board features 1GB DDR4 SDRAM, two SFP+ interfaces, dual QSPI Flash memories, HDMI interface, LVDS touch panel interface, two 10/100/1000 Ethernet PHYs, and a USB-UART port.
CATEGORY
Hardware,Embedded,Programmable logic
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.