Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

ZXSC400 Evaluation Board based on Diodes Solution

This evaluation board is designed to drive one or two 3W LEDs at a constant current of 700mA from an input voltage between 1.8V and 3.0V. Features the ZXSC400 voltage mode boost converter in a SOT23-6 package. The low feedback voltage VFB input allows the current in a chain of LEDs to be set accurately.
CATEGORY
Power & charging
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
ZXSC400 Evaluation Board based on Diodes Solution

 

DH Related Events Menu