Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Three-Phase On Board Charger (OBC) PFC Power Board based on onsemi Solution

The output voltage provided by the 3-phase PFC is here fixed to 700 V (Accuracy 5%) and thanks to the SiC technology, the thermal capability can be extended to higher ranges. The max deliverable power is 11 kW considering an input voltage of 230 Vac at 50 Hz.
CATEGORY
Automotive & transportation,Power & charging
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
Three-Phase On Board Charger (OBC) PFC Power Board based on onsemi Solution

 

DH Related Events Menu