Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution

This 3-phase PFC board is an example of the first stage of an On Board Charger system based on silicon carbide MOSFET which will lead to a higher system efficiency and a reduced BOM content. When a 3-phase voltage at 50 Hz is provided to the input connector, the output bus capacitor voltage will rise because of nature of the PFC topology.
CATEGORY
Automotive & transportation,Power & charging
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
Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution

 

DH Related Events Menu