Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32L4R9I-EVAL Evaluation Board Assemblies based on STMicroelectronics Solution

The STM32L4R9I-EVAL evaluation board is designed as a complete demonstration and development platform for STMicroelectronics Arm Cortex-M4 core-based STM32L4R9AI microcontroller with: four I2C buses, three SPI and six USART ports, CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 640-Kbyte SRAM and 2-Mbyte Flash memory, two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, MIPI DSI host controller, and flexible memory controller (FMC).
CATEGORY
Hardware,Embedded
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
STM32L4R9I-EVAL Evaluation Board Assemblies based on STMicroelectronics Solution

 

DH Related Events Menu