Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

The STM32H7B3I-EVAL Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6QU microcontroller. It provides access to all the STM32 peripherals for user applications and includes an embedded STLINK-V3E debugger/programmer. The board features a wide range of hardware that helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR Flash memory, Octo-SPI Flash memory with OTFDEC, microSD 3.0 card, 7in 800x480 WVGA TFT color RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
CATEGORY
Hardware,Connectivity & communications,Embedded,Industrial
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
STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

 

DH Related Events Menu