Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Two Axis Stepper Motor Driver based on STMicroelectronics L6470 Expansion Board

The expansion board is based on L6470, a fully integrated microstepping motor driver with motion engine and SPI. It provides an affordable and easy-to-use solution for low voltage motor control driving for stepper motors. It includes two L6470s, used to control stepper motors by means of high-end motion control commands received through SPI. Each SPI peripheral of each L6470 is connected in a daisy chain configuration.
CATEGORY
Hardware,Industrial
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
STM32 Two Axis Stepper Motor Driver based on STMicroelectronics L6470 Expansion Board

 

DH Related Events Menu