Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board. This evaluation board is based on the SPIRIT1 RF module SPSGRF-868. The SPSGRF-868 module operates in the 898 MHz ISM band and is ETSI certified. It is compatible with ST morpho and Arduino UNO R3 connector layout. The board interfaces with the STM32 microcontroller via SPI connections and GPIO pins.
CATEGORY
Connectivity & communications,Cloud,Industrial
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
STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board

 

DH Related Events Menu