Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Solar Panel Tracker And Cleaning System based on Renesas Solution

This solar panel tracker and cleaning system aims to provide an efficient power harvesting solution using solar panels. The tracker system moves the panel as per the Sun's position to collect maximum solar light using a solar irradiation sensor. The cleaning system ensures a clean surface of the solar panel with the help of a wiper and water sprinkler. The system uses an MCU to drive the tracking and wiper motors and operate the water pump solenoid valve. Wi-Fi+Bluetooth LE and LTE modules add cloud connectivity features and remote operation.
CATEGORY
Energy,Industrial
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
Solar Panel Tracker And Cleaning System based on Renesas Solution

 

DH Related Events Menu