Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

PolarFire Ethernet Sensor Bridge based on Microchip Solution

The PolarFire FPGA Ethernet Sensor Bridge comes pre-programmed to support two MIPI CSI-2 cameras. At a functional level, the PolarFire FPGA based-sensor bridge implements MIPI CSI-2 receive IP, a wrapper that converts parallel MIPI into serial MIPI packets and the Hololink core that contains drivers for configuring MIPI sensors and packetizes the sensor data and the 10G MAC core that transmits data via Ethernet packets.
CATEGORY
Healthcare & medical,Embedded vision
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
PolarFire Ethernet Sensor Bridge based on Microchip Solution

 

DH Related Events Menu