Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Multi-Protocol Gateway based on Arduino Solution

Portenta X8 has the NXP i.MX 8M Mini MPU (Linux) and STM32H747XI dual Cortex-M7+M4 32bit low power ARM MCU (Arduino) stacked together and can be used to design different workloads for these two different microprocessors. This subsystem uses the Portenta Max Carriers onboard CMWX1ZZABZ-078 LoRaWAN module from Murata and the Wi-Fi connectivity from Portenta X8 to build a Multi-Protocol Gateway.
CATEGORY
Hardware,Connectivity & communications,Software,Embedded,Internet of Things
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
Multi-Protocol Gateway based on Arduino Solution

 

DH Related Events Menu