Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

MaaXBoard 8ULP (NXP i.MX 8M)

MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock secured intelligent edge applications. The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm Cortex-A35 (800 MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The Real Time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases.
CATEGORY
Hardware,Embedded,Internet of Things
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
MaaXBoard 8ULP (NXP i.MX 8M)

 

DH Related Events Menu