Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Integrating Battery Charging Algorithm, 2.5kW LLC DCDC Converter based on ROHM Solution

The REFPDT001 EVK is a Digital Design platform for 2.5kW DC/DC Convertor based on Full bridge LLC topology with an output 55V/ 45A with an Input DC bus volatge of 380V. The EVK supports Battery charging alogrithm with Constant voltage and constant curnt operation to be used with 48V Lithum Ion Battery.
CATEGORY
Industrial,Power & charging
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
Integrating Battery Charging Algorithm, 2.5kW LLC DCDC Converter based on ROHM Solution

 

DH Related Events Menu