Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Highly Integrated 100W USB-PD Charger based on Renesas Solution

This solution is a USB-PD charger system capable of delivering 100W from vehicle power to a USB-C interface. The RAA489000 is a digitally configurable buck-boost battery charger with a USB-C Port Controller (TCPC). The TCPC controller integrates TCPC PHY, CC-Logic, and VCONN switches. RAA489000 supports reverse buck, boost, or buck-boost operation. The USB-C Port Manager (TCPM) function is implemented in RL78/F14 MCU through I2C. The LIN interface allows the charger to communicate with the other modules on the automobile.
CATEGORY
Power & charging
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
Highly Integrated 100W USB-PD Charger based on Renesas Solution

 

DH Related Events Menu