Reference Design Details

Design Hub

Search Reference Designs

AMD Versal Premium -L PS OD (Optimized for Efficiency) Power Tree based on MPS Solution

Design for powering AMD Versal Premim -L PS Overdrive devices, optimized for efficiency using discrete regulators. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Power & charging
DC to DC Converter(MP8795HGLE-P)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP8795HGLE-P)DC to DC Converter(MP8796BGVT-0000-Z)DC to DC Converter(MP2332CGTL-Z)DC to DC Converter(MP8795HGLE-P)VIN 12VVCC_PMC, VCC_PSFP, VCC_PSPL, VCC_CPM5 (0.88V @ 20A)VCCINT (0.7V @ 30A)DC to DC Converter(MP2326GD-Z)PMBusVCC_RAM, VCC_GT, VCC_SOC, VCC_IO (0.8V @ 30A)PMBusPMBusVCCAUX, VCCAUX_PMC, VCCAUX_SMON (1.5V @ 20A)MGTYAVCC, GTAVCC (0.88V @ 20A)MGTYAVCCAUX, GTAVCCAUX (1.5V @ 2A)MGTYAVTT, GTAVTT (1.2V @ 30A)VCCO_500, VCCO_501, VCCO_502, VCCO_503, VCCO_HDIO, VCCO_XPIO (1.5V @ 4A)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Silica.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
MPSMP2332CGTL-ZDC to DC Converter
MPSMP2326GD-ZDC to DC Converter
MPSMP8796BGVT-0000-ZDC to DC Converter
MPSMP8795HGLE-PDC to DC Converter

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD Versal Premium -L PS OD (Optimized for Efficiency) Power Tree based on MPS Solution

Display portlet menu