Reference Design Details

Design Hub

Search Reference Designs

AMD UltraScale+ VU57P Extender Portfolio Power (Optimized for Size) based on MPS Solution

Design for powering AMD Virtex UltraScale+ VU57P Extended Portfolio, optimized for Smallest Size using Power Modules. Featuring the MPM82504 16V Quad 25A Scalable DC/DC Power Moudle with PMBus. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC Converter(MPM82504GBH-0000-T)DC to DC Converter(MPM82504GBH-0000-T)DC to DC Converter(MPM3632CGQV-Z)DC to DC Converter(MPM3632CGQV-Z)DC to DC Converter(MPM3632CGQV-Z)DC to DC Converter(MPM3650GQW-Z)DDR Termination Regulator(MP20075DH-LF-Z)InputVCCINT, VCCINT_GT (0.85V @ 100A)VCCBRAM, VCCINT_IO (0.85V @ 25A)VCC_HBM, VCC_UI_HBM (1.2V @ 25A)MGTYAVTT, MGTMAVTT (1.2V @ 25A)MGTYAVCC, MGTMAVCC (0.9V @ 25A)VCCAUX, VCCAUX_IO, VCCADC (1.8V @ 3A)MGTYVCCAUX, MGTMVCCAUX (1.8V @ 3A)VCCUAX_HBM (2.5V @ 3A)VCCO [1..] HDIO, HPIO (1.8V @ 6A)DDR_VTT (3.3V @ 3A)DDR_VTTREF (3.3V @ 3A)PMBusPMBus
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Silica.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
MPSMP20075DH-LF-ZDDR Termination Regulator
MPSMPM82504GBH-0000-TDC to DC Converter
MPSMPM3632CGQV-ZDC to DC Converter
MPSMPM3650GQW-ZDC to DC Converter
MFGR PART# BLK NM
MurataGCJ21BR71A106KE01LSupporting Component
YAGEORC0603FR-07100KLSupporting Component
SamtecTMM-102-03-T-SHeader Connector
KEMETC0603C104K3RAC7411Supporting Component
YAGEORC0402FR-0747KLSupporting Component
YAGEORC0402FR-0720RLSupporting Component
MurataGRM21BR61E226ME44LSupporting Component
YAGEORC0603FR-074K99LSupporting Component
YAGEORC0402FR-0737K4LSupporting Component
YAGEOCC0805KKX5R6BB475Supporting Component
MurataGRM155R71E104ME14DSupporting Component
YAGEORC0603FR-0720KLSupporting Component
YAGEORC0402FR-071KLSupporting Component
YAGEORC0603FR-0710KLSupporting Component

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD UltraScale+ VU57P Extender Portfolio Power (Optimized for Size) based on MPS Solution

Display portlet menu