Reference Design Details

Design Hub

Search Reference Designs

25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution

The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter. A dual active bridge topology based on ACEPACK 2 SiC power modules is proposed. The STM32G474RE MCU, enabling digital-intensive power control and optimized for mixed-signal applications, is used. Thanks to the latest generation SiC power module and high-frequency operation (100 kHz), high performance and design optimization are reached. Soft switching DAB behavior is managed by adaptive modulation techniques, according to the load/voltage variation. Bidirectional mode operation supports V2G and V2L implementations as well as UPS and battery energy storage applications.
CATEGORY
Power & charging
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution

Display portlet menu