Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution

The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter. A dual active bridge topology based on ACEPACK 2 SiC power modules is proposed. The STM32G474RE MCU, enabling digital-intensive power control and optimized for mixed-signal applications, is used. Thanks to the latest generation SiC power module and high-frequency operation (100 kHz), high performance and design optimization are reached. Soft switching DAB behavior is managed by adaptive modulation techniques, according to the load/voltage variation. Bidirectional mode operation supports V2G and V2L implementations as well as UPS and battery energy storage applications.
CATEGORY
Power & charging
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
25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution

 

DH Related Events Menu