Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

240V AC BLDC Motor Control based on Renesas Solution

This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor). It also has the best-in-class built-in floating point unit (FPU) and various built-in peripherical functions, allowing for a smash and low BoM cost single motor control board.
CATEGORY
Power & charging
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
240V AC BLDC Motor Control based on Renesas Solution

 

DH Related Events Menu