Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

15V - 50W QR Flyback Converter based on STMicroelectronics Solution

The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC. The reference design is built around the VIPERGAN50, a new advanced offline high-voltage converter by STMicroelectronics. The main board contains, on the primary side, a diode bridge for double wave rectification, an input pi filter for EMI, a flyback transformer, the VIPERGAN50 and all the related components needed for polarization and features setting; on the secondary side, the output capacitors and the output rectifier, realized by a Power MOSFET driven by a synchronous rectifier for efficiency optimization.
CATEGORY
Power & charging
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
15V - 50W QR Flyback Converter based on STMicroelectronics Solution

 

DH Related Events Menu