Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

100W USB PD Battery Charger based on Renesas Solution

This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A. It can also draw power from batteries. The typical battery spec (number of cells, charging current limit) can be set by a simple resistor easily. It also supports discharge of up to 60W USB Type-C output from the battery. This is a complete and highly efficient yet simple USB PD platform.
CATEGORY
Power & charging
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
100W USB PD Battery Charger based on Renesas Solution

 

DH Related Events Menu