Semiconductor Solutions for:
Autonomous Systems
Advanced robotics and drones with Time-of-Flight sensing, precision encoders and optoisolation for accurate control and navigation.
Automotive Solutions
Accelerate automotive innovation with Ethernet connectivity, optical isolation, sensing, LED lighting and LiDAR solutions.
Data Centers
Protect data center power systems with optoisolation, digital isolators, gate drivers, fiber optics and sensing solutions.
Autonomous Systems
Autonomous machines need accurate information about distance and movement.
Broadcom Time-of-Flight sensors provide precise three-dimensional data for measurement, monitoring and navigation applications. This can support drones, AMRs and AGVs operating across agricultural and industrial environments.
Robots must control movement accurately while operating around motors, high voltages and sensitive electronics. Broadcom combines precision encoders for motor feedback with optoisolation technologies for high-voltage protection and signal isolation. Its encoders can also provide real-time information for monitoring, diagnostics and performance analysis.
Whitepaper
Encoder Selection for Motion Control Systems
A Practical Guide to Choosing the Right Feedback Technology

Automotive Solutions
Broadcom is a leading provider of automotive semiconductor solutions addressing a broad spectrum of needs in Ethernet connectivity and networking, optical isolation and sensing, LED lighting, and LiDAR control.
Our comprehensive portfolio delivers outstanding quality, performance, and efficiency – meeting or exceeding the rigorous functional requirements of automotive electrical systems, from power and connectivity to control, sensing and lighting.
Powering Data Centers
Broadcom´s optoisolation products provide a safe solution for powering Uninterruptible Power Supplies for Data Center applications.
A data center UPS must withstand catastrophic grid surges. Optoisolators provide true galvanic isolation and high voltage protection in critical applications.
The portfolio includes fiber optics, gate drivers, current sensors, voltage sensors and digital isolators.
Fiber-optic and Power over Fiber solutions provide also complete galvanic isolation in solid-state transformers that are used to power today´s data centers.

Related Product Highlights
- Isolation for SiC-Based Power Conversion
- Galvanic isolation via Power over Fiber
- ToF Sensors
- Precision encoders
- LEDs
Full isolation solution for SiC-Based Power Conversion – 1200V SiC Module Half-Bridge Driver Board
Broadcom
ACPL-355JC
The ACPL-355JC is a 10A gate drive optocoupler device with an integrated fail-safe IGBT and SiC MOSFET diagnostics, protection and fault reporting

Up to 800V Isolation
| Application | P/N (Package) | Features | Learn more |
|---|---|---|---|
| Current Sensor | ACPL-C72B (SSO8) | ±50mV, Analog output | LEARN MORE |
| Voltage Sensor | ACPL-C87B (SSO8) | 0-2V, Analog output | LEARN MORE |
Live demo of complete galvanic isolation via Power over Fiber
Broadcom
AFBR-POC204L
AFBR-POC204L is an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance or strong magnetic fields.

Focus Transportation
Transportation Solutions
Optoisolation and fiber optic products for high voltage protection.

| Application | P/N (Package) | Features | Learn more |
|---|---|---|---|
| Current Sensor | AFBR-POMEK2204 | 2W Laser, 1 Output, 5 V | LEARN MORE |
ToF Sensors
Broadcom
AFBR-S50
The sensor has been developed with a special focus on precise distance sensing and gesture sensing applications with the need for highest speed, small size and very low power consumption.

Precision encoders
Broadcom
AR25
The AR25 Series is a miniature Absolute Encoder ASIC designed to cater to the growing demand of space-constrained applications.

Broadcom
AR55
Broadcom´s first high performance linear encoder solution, delivering high resolution and accuracy for precision motion applications.

Broadcom
AEAT-9955
The Broadcom AEAT-9955 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation.

Broadcom
AS20-M42M
The AS20-M42M series encoder is an absolute magnetic encoder comprising a default 18-bit single-turn (ST) and 24-bit multi-turn (MT) counts by Broadcom.

Broadcom
AS33-M42M
The AS33-M42M series encoder is a 42-bit absolute magnetic encoder comprising 18-bit single-turn (ST), and 24-bit multi-turn (MT) counts by Broadcom.

| P/N (Package) | See availability |
|---|---|
| AEAT-9966 | Buy Now |
| AS16 | Buy Now |
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

