| Image | Product |
|---|---|
|
|
onsemi AX8052F143 ultra-low RF microcontroller
The AX8052F143 is a one chip solution compatible with many standard applications in the IoT. A sensitivity of -126 dBm at 868 MHz and 1.2 kbps with a current consumption of only 9.5 mA make the AX8052F143 an outstanding device in its field. The l |
|
Infineon BTN8962TA & BTN8982TA NovalithIC™
NovalithIC™ provides a complete low-ohmic-protected half-bridge in a single package. It can be combined with an additional NovalithIC™ to create an H-bridge or 3-phase bridge as well. The NovalithIC™ family has the capability to switch high frequency |
|
|
Samsung LM561B+ mid-power LED package
LM561B+ is high reliability LED which expands Samsung's mid power 5630 LED packages with light efficacy as high as 190 lm/W. It is offered with 3-step MacAdam ellipse bins and quarter bins across the range of all CCTs (from 2700K to 6500K) for use i |
|
Infineon TLE718x Family-Gate driver ICs for external MOSFETs
The trend towards greater efficiency in automotive applications also applies to electronic motors. Applications such as power steering, HVAC compressors and engine cooling fans will be controlled by electronic motors in the future. Infineon's family |
|
|
onsemi AX5043 ultralow power RF transceiver
The AX5043 is a true single chip, narrow-band, ultra-low-power ASK and FSK RF transceiver for the 27 MHz to 1050 MHz frequency bands. It offers the unique combination of ultra-low power consumption for transmit and receive operation combined with hi |
|
Toshiba TLP383 transistor-output photocoupler
Stable / almost linear current transfer ratio over wide If range and over wide Ta range using Toshiba’s latest long lifetime LEDs. NEW PHOTOCOUPLER MAINTAINS SAME CURRENT TRANSFER RATIO ACROSS WIDE INPUT CURRENT AND TEMPERATURE RANGE Ultra-th |
|
Toshiba TB67H400A dual channel brushed DC motor driver
Fabricated with the 130nm BiCD process Toshiba's motor driver ICs improve motor performance and efficiency with small footprints and manageable costs. HIGH-SPEED, HIGH-POWER MOTOR DRIVER ICS The TB67H400A is a brushed DC motor driver of PWM c |
|
STMicroelectronics LIS2DS12 MEMS digital output sensor
Ultra low-power high performance 3-axes "pico" accelerometer. The LIS2DS12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family which leverages on the robust and mature manufacturing processes already |
|
Toshiba APP-LITETM, TZ1000 SERIES application processor
The TZ1000 series offers an extreme high integration and very small size SiP, including ARM Cortex M4F, 24 bit ΣΔADC, BLE, 1MB NOR flash and optional 6-axis or 9-axis sensors. Remarkable low power consumption in active mode @ 48 MHz:68 µA/MHz. TZ102 |
|
|
onsemi AR023Z 2 MP 1/3 Inch CMOS image sensor
The AR023Z is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixe |
|
NXP MMPF0200 12-channel configurable power management IC
MMPF0200 is ideal for the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors. The MMPF0200 PMIC has configurable high-performance architecture for improved efficiency across the complete output range and advanced functionality for |
|
Infineon XMC4300 microcontroller with EtherCAT®
The new XMC4300 microcontroller series further reduces complexity in EtherCAT® implementation and cost in factory automation, industrial motor control, I/O modules and robotics. The XMC4300 series was specifically developed for EtherCAT industrial a |
|
|
onsemi LC051xx battery protection controller
The LC051xx family of battery protection controllers integrate a battery protection circuit with a power MOSFET, enabling the design of a complete battery protection solution with few external parts. The device also integrates highly accurate de |
|
Infineon TLV493D-A1B6 3D magnetic sensor
3D Magnetic sensor for consumer and industrial markets with low power consumption and high magnetic accuracy for multiple applications. The 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumptio |
|
|
NXP NTAG I2C Plus A simple and cost effective NFC solution
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface offering a fast way to add tap-and-go connectivity to applications. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this feature |
|
Microchip SAMR21G18-MR210UA based on Cortex M0+ wireless MCU
The Atmel SAMR21 SmartConnect Standalone RF Module that integrates internal Flash, with options for integrated CryptoAuthentication device and 125˚C support The ATSAMR21G18-MR210UA is a general purpose wireless module with two U.FL connectors, 4 Mbi |
|
STMicroelectronics SPBTLE-RF module for Bluetooth Smart v4.1
The SPBTLE-RF B-SmarT module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device. The entire Bluetooth Smart stack and protocols are embedded into SPBTLE-RF B-SmarT module. The external host |
|
Nisshinbo Micro Devices NJW1933F1
The NJW1933 is a buck switching regulator IC with a wide input voltage range from 4.5V to 40V. It makes it suitable for several applications such as 12 V and / or 24 V industrial power supplies. It uses a low ESR output capacitor (MLCC), high operati |
|
Microchip SAM L22 SERIES setting new low power standard
Setting a Low Power Standard for ARM® Cortex®-M0+ -Based Microcontrollers The SAM L22 series is optimized for battery-powered and low current consumption devices, use an ARM® Cortex®-M0+ processor with up to 256 KB Flash and 32 KB of SRAM and ran |
|
|
onsemi NXH80T120L2Q0 power integrated module
The NXH80T120L2Q0PG 80 A power integrated module from onsemi offers industry leading performance for demanding uninterruptable power supplies (UPS), industrial variable frequency drives, and solar inverter applications. Integrating proprietary Trenc |
|
|
onsemi NCN51xx KNX transceiver
NCN51XX is either a PHY-only transceiver or both MAC and PHY transceiver which handles the transmission and reception of data on the bus. It generates from the unregulated bus voltage stabilized voltages for its own power needs as well as to power e |
|
Infineon Technologies OPTIGA™ TPM SLB 9670 (TPM 2.0)
The latest addition to our OPTIGA™ TPM family, the SLB 9670 offers the new SPI interface with TPM based on the TCG TPM2.0 standard. OPTIGA™ TPM (Trusted Platform Module) is a standardized security controller that protects the integrity and authentici |
|
Toshiba SERIAL NAND - TC58CXXXX with SPI interface
New line-up of 24 nm SLC NAND flash memory products for embedded applications that are compatible with the widely used Serial Peripheral Interface (SPI). Toshiba introduces 24 nm SLC NAND flash memory products for embedded applications that are comp |
|
Toshiba TLP7820 & TLP7920 optical coupling iso. amplifier
High Accuracy Optical Coupling Analogue Isolation Amplifier Featuring Delta Sigma AD Converter Toshiba Electronics Europe has announced a pair of new photocouplers for current sensing and voltage sensing in power converters. They achieve high acc |
|
Toshiba TLP3407S/3409S high current photorelays 60V and 100V
Toshiba Electronics Europe launched two additions to their line-up of photorelays; the 60V TLP3407S and the 100V TLP3409S. These devices are packaged in S-VSON4, the 2.00mm x 1.45mm package with the industry's smallest mounting area. The S-VSON4 pac |
|
Toshiba TLP2768A high-speed IC coupler in SO6L package
Ultra-thin photocoupler in SO6L package delivers creepage and clearance distance of 8 mm and isolation voltage of 5000 Vrms. Toshiba has launched a new photocoupler featuring high speed data transmission (20 Mbps) and a very thin package that offers |
|
NXP Kinetis K81 security MCUs with anti-tamper features
The K8x MCU family offers the security, scalability, and flexibility to address the challenges of creating smart devices for the Internet of Tomorrow. The high-performance Kinetis K8x ARM® Cortex®-M4 MCU family builds upon the Kinetis microcontrolle |
|
|
onsemi AR1820HS CMOS image sensor
The AR1820HS is an 18 megapixel, 1/2.3-inch optical format image sensor using A-PixHS™ BSI technology from onsemi in a 1.25 um pixel size. With a variety of operating modes, the AR1820HS can dynamically optimize resolution, low-light performance and |
|
STMicroelectronics VIPER0P zero-power voltage converter
The device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The power MOSFET with 800 V breakdown voltage allows extended input voltage range to be applied, as well as to reduc |
|
STMicroelectronics VNI8200XP smart power solid state relay
The VNI8200XP is a monolithic 8-channel driver featuring a very low supply current, with integrated SPI interface and high efficiency 100 mA micropower step-down switching regulator peak current control loop mode. The IC, realized in STMicroelectron |