Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Microchip ATA663431/54 LIN SBC including LIN transceiver
Promotion of a generation of system basis chips (SBC) with a fully integrated LIN transceiver. Designed in compliance with LIN specifications 2.0, 2.1, 2.2, 2.2 A and SAEJ2602-2, the Atmel® ATA663431/ATA663454 is a new generation of system basis chi
STMicroelectronics VL6180X gesture and ALS module
The VL6180X combines ranging, ambient light sensing and gesture recognition capabilities in a single, ready-to-use reflowable module. The VL6180X is the latest product based on ST’s patented FlightSenseTM technology. This is a ground-breaking techno
NXP i.MX6UL Applications Processor ARM Cortex-A7 MPU
i.MX 6UltraLite processor - low-power, secure, ARM® Cortex®-A7 core.   Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single ARM® Cortex®-A7 core, w
NXP Kinetis KW40Z low energy, wireless microcontrollers
The KW40Z is a highly-integrated single-chip device that enables Bluetooth® Smart/Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4-2011 RF connectivity for portable, extremely low-power embedded systems. The KW40Z MCU integrates a 2.4 GHz transce
Microchip SAM L21 Series ultra low power microcontroller
The low-power SAM L21 family expands the Atmel|SMART 32-bit ARM® based products using Atmel’s proprietary picoPower™ technology. Consuming extraordinary low power in this market today, it is enabling the swelling IOT space and portable battery appli
NXP USB-KW24D512 IEEE® 802.15.4 packet sniffer
USB Dongle, Kinetis W MCU, KW24, 50 MHz, 512 KB Flash The NXP USB-KW24D512 board is an IEEE® 802.15.4 packet sniffer in a convenient USB dongle form factor. Packet sniffers are essential for wireless network development allowing over-the-air traffi
NXP FRDM-CR20A freedom development board for MCR20A
NXP Freedom Development Board, MCR20A for Kinetis devices, 2.4 GHz 802.15.4 wireless transceiver   The FRDM-CR20A evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver in a shield form factor, compatible
NXP FRDM-KW24D512 freedom development platform
The FRDM-KW24D512 is a development platform based on the NXP's MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). Kinetis MKW24D512 MCU
onsemi AR0238 3 MP CMOS image sensor
AR0238from onsemi is a 1/2.7-inch CMOS digital image sensor  with an active-pixel array of 1928H x 1088V. It captures images in either linear or high dynamic range modes, with a rolling−shutter readout. It includes sophisticated camera functions suc
NXP MCR20 2.4 GHz wireless solutions
2.4 GHz 802.15.4 Wireless Transceiver   The MCR20A expands the NXP portfolio of wireless connectivity products by delivering a new generation of 2.4 GHz transceiver for the IEEE® 802.15.4 standard. The MCR20A provides a link budget of 110 dB that
NXP PTN36242LBS dual port SuperSpeed USB 3.0 redriver
The PTN36242L is a dual port SuperSpeed USB 3.0 redriver IC. It enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis maximizing system link performance.   Key features High s
STMicroelectronics EPONA - E.G. LL9924L alternator regulator
The Epona alternator regulator can increase the efficiency of generators in 24- and 12-V on-board electrical systems in commercial vehicles and passenger cars.   Key features      Additional features User-programmable: the heart of Epona is a us
STMicroelectronics STWBC wireless battery charger
The STWBC is the digital controller for wireless battery charger (WBC) transmitters (TX) from STMicroelectronics. The STWBC is offering the extremely flexible and efficient solution for controlling power transfer to a receiver (RX) in WBC-enabled ap
STMicroelectronics SP1ML-868 SUB 1GHz module
The SP1ML-868 and SP1ML-915 are low power RF modules based on the SPIRIT1 radio, with integrated voltage regulation, antenna, crystal and microcontroller in a compact surface mount module form-factor. The modules, operating respectively in the 868 M
Microchip AT86RF215 / RF215M / RF215IQ dual-band transceiver
AT86RF215 is a dual-band sub-1GHz/2.4GHz transceiver compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012, and ETSI TS 102 887-1. The AT86RF215 offers very high flexibility by supporting a variety of data rates with three modulation schemes: multi-r
STMicroelectronics STM32F746GDISCOVERY Discovery Kit
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor suppo
onsemi NSR2030Q 30 V 2 A full bridge schottky diode
The NSR2030 full bridge Schottky barrier diode is designed for the rectification of high speed signals in wireless charging applications. The NSR2030QMUTWG has a very low forward voltage that will reduce conduction loss. It is housed in a UDFN 3.5 x
Infineon OPTIGA™ TPM SLB 9645/60/65/70 for embedded applications
The SLB 9645/60/65/70 products of the OPTIGA™ TPM family are leading the way into the next generation of trusted computing Infineon TPMs were the first to be certified according to the rigorous Common Criteria (EAL4+) evaluation. OPTIGA™ TPM family
onsemi AR0331 3 MP 1/3 inch CMOS image sensor
The AR0331 3.1-megapixel sensor was created to meet the needs of the growing full HD video-centric surveillance market with the exceptional performance of the new 2.2-micron pixel sensor featuring onsemi A-Pix™ technology.   Key features Superior
STMicroelectronics L6986 step-down switching regulator
Go for a step-down monolithic switching regulator able to deliver up to 2 A DC. The L6986's output voltage adjustability ranges from 0.85 V to VIN. Thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation
onsemi NCS2007x operational amplifiers
The NCS2007x series of operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad config. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range.
onsemi LV8702V PWM current control stepper motor driver
The LV8702V is a 2-channel Full-bridge driver IC that can drive a stepper motor driver, which is capable of micro-step drive and supports quarter step. Current is controlled according to motor load and rotational speed at half step, half step full-to
Toshiba TC9562BXBG Ethernet-AVB/TSN connectivity IC
The latest member of Toshiba's Ethernet connectivity IC lineup provides advanced Ethernet capability for automotive and industrial applications. It enables deterministic real-time performance up to 1 Gbps Ethernet transfer rates and supports Time-Se
onsemi NCP715 linear voltage regulator, Low Dropout (LDO)
The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sever
onsemi NCP716 linear voltage regulator, Low Dropout (LDO)
The NCP716 is 80 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sever
onsemi AR0140AT CMOS image sensor rolling shutter
The AR0140AT is a 1/4" rolling shutter CMOS digital image sensor with an active pixel array of 1280(H) x 800(V). It has the ability to capture images in either linear or high dynamic range modes, it is designed for both low light and high dynamic ran
Infineon TLE8444SL a protected quad-half-bridge-IC
The TLE 8444SL is a protected Quad-Half-Bridge-IC targeted towards automotive and industrial motion control applications. It is a monolithic die based on Infineon’s smart mixed technology SPT which combines bipolar and CMOS control circuitry with DMO
Infineon TCA3727 a bipolar, monolithic IC
TCA3727G is a bipolar, monolithic IC for driving bipolar stepper motors, DC motors and other inductive loads that operate on constant current. The control logic and power output stages for two bipolar windings are integrated on a single chip which pe
Infineon TLE472x a bipolar, monolithic IC
TLE472x is a bipolar, monolithic IC for driving bipolar stepper motors, DC motors and other inductive loads that operate by constant current. It is fully pin and function compatible except the current programming is inverse to the TLE4728G with an ad
onsemi NCP5106-NCP5034-NCP5181 high voltage power MOSFET
The NCP5xxx family are High Voltage Power gate Drivers providing two outputs for direct drive of 2 N−channel power MOSFETs or IGBTs arranged in a half−bridge configuration. They are using the bootstrap technique to insure a proper drive of the High−s
Results Per Page: