| Image | Product |
|---|---|
|
NXP MRF1K50N 50 V wideband RF power LDMOS transistor
This high ruggedness device, MRF1K50N is designed for use in high VSWR industrial, scientific and medical applications, such as laser generation, plasma etching, particle accelerators and MRI scanners, as well as FM radio and VHF broadcast.Its unmatc |
|
STMicroelectronics LSM6DSL iNEMO inertial module
The LSM6DSL is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.The LSM6DSL |
|
Broadcom BCM89200 4-port broadR-reach® automotive switch
The BCM89200 device is Broadcom's first fully integrated BroadR-Reach® multilayer switch to support automotive qualification (AEC-Q100) for in-car networking applications. Key features Enhanced structure for non-blocking line-rate data transferS |
|
Broadcom BCM89810 singleport automotive ethernet transceiver
World's first automotive BroadR-Reach PHY, supporting cost-effective connectivity through lower cabling and connector cost. Key features Single BroadR-Reach transceiverFull-duplex operation at the rate of 100 MbpsFully integrated twisted-pair te |
|
Broadcom 5A Gate Drive - ACPL-352J with noise immunity
This 5A gate drive optocoupler is a device with integrated fail-safe IGBT and MOSFET diagnostics, protection and fault reporting. These features have become an integral part of ensuring system reliability and high availability. The device also featur |
|
Broadcom Optocouplers ACNW3430/ACNW3410 with noise immunity
The ACNW3430 is a 5A gate drive optocoupler device and the ACNW3410 is a 3A gate drive optocoupler.These devices feature common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. Th |
|
Broadcom AFBR-59E4APZ-HT small form factor transceiver
The AFBR-59E4APZ-HT is a new power saving Small Form Factor transceiver that gives the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet.The transceiver is compatible with the optical performance requiremen |
|
STMicroelectronics L7987
The L7987 device is a step-down monolithic switching regulator able to deliver up to 2A DC output current. The output voltage adjustability ranges from 0.8 V to VIN. The wide input voltage range and the 100% duty cycle capability meet the fail safe s |
|
Toshiba TB67S209FTG for lower motor noise and vibration
Toshiba introduces a new architecture for stepping motor driver that lowers noise and vibration during motor operation. The TB67S209FTG supports high-speed, high-performance motor control in office automation, banking terminals and home appliance app |
|
Infineon TLE94xyz DC motor driver family
The TLE94xyz are protected half-bridge drivers designed for automotive motion control applications such as small DC motors for Heating, Ventilation and Air Conditioning (HVAC), as well as mirror adjustment and fold. The family offers 3-, 4-, 6-, 8-, |
|
Vishay Three-Phase-Bridge Modules for industrial application
Vishay Intertechnology introduces three new series of three-phase-bridge power modules designed to increase efficiency and reliability for heavy duty industrial-level applications. VS-130MT...C, VS-160MT...C, and VS-300MT...C series deliver higher ou |
|
Broadcom ACPL-C799
The ACPL-C799 is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology.The ACPL-C799 operates from a 5V power supply with dyna |
|
Vishay SQA410EJ n-channel 20 V (D-S) 175 °C
Vishay Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified produced using a special process design that is optimized for use in the automotive industry. Low ON-resistance N- and P-channel TrenchFET® technologies, Vishay Siliconix SQ automoti |
|
Broadcom BCM5830x endpoint processor family
The Broadcom® BCM5830x series of Secure Network Endpoint Processors is a family of highly integrated System-on-a-Chip (SoC) devices suitable for a wide range of secure payment, consumer electronics, and networking endpoint applications. Key featu |
|
Broadcom BCM5810x - StrataGX™ secure microcontroller family
The Broadcom® BCM5810X is a highly integrated System on a Chip (SoC) microcontroller family ideally suited for security applications requiring a small footprint and low power. Key features ARM® Cortex™-M3 up to 250 MHzFIPS 140-2 level 3 certifie |
|
NXP S12ZVMA mixed-signal MCU for automotive & industrial
The S12ZVMA MCU family is a programmable single chip solution for simple loads needed to be controlled in the car remotely via LIN or PWM command. Integrated LIN-PHY, 12V-Vreg and half bridge gate driver allow to build extremely compact solutions for |
|
NXP AFM906N RF LDMOS Transistor for VHF and UHF radios
This is a 6 watt, 7.5 V LDMOS transistor in 4x6 mm DFN SMD package designed for handheld two-way radio applications with frequencies from 136 to 941 MHz.The high gain, ruggedness and wideband performance of this device makes it ideal for large-signal |
|
Infineon 1EDI EiceDRIVER™ Compact 300mil
1EDI EiceDRIVER™ Compact 300mil are compact drivers in a wide body package for increased creepage distance, improved thermal behavior, and optimized pin out. These galvanically isolated drivers are based on Infineon’s coreless transformer technology, |
|
Nexperia Automotive MOSFETs in LFPAK33 trench 6 portfolio
Bringing Nexperia’s robust and reliable copper clip technology to the Power33 (3.3 mm x 3.3 mm) footprint. The LFPAK33 is the ultimate in automotive MOSFET performance within a compact power footprint. It is an extension of the LFPAK family into sm |
|
STMicroelectronics ST SECURITY Internet of Things solution
ST offers a full ecosystem with ready-to-use turnkey solutions to ensure device identity, systems and network integrity, for customers cautious about their brand, or willing to rely on a safe and secure IoT. It works as standalone and/or MCU/MPU solu |
|
Device Drive EBVchips - Iris the Wi-Fi cloud on a chip
Iris enables automatic connection to the cloud and mobile apps - no network configuration needed. API based on JSON through UART makes passing object parameters simple.ris offers a complete certified Wi-Fi module and enables automatic connection to t |
|
STMicroelectronics BlueNRG-1 bluetooth low energy 4.2 system
The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.The BlueNRG-1 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M |
|
STMicroelectronics SCT10N120 silicon carbide power MOSFET
EBV ELEKTRONIK presents new silicon carbide Power MOSFET exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temp. |
|
|
USB TYPE-C SOLUTION Complete solution for all USB Type C
As we carry ever increasing amounts of data with us, we need the ability to quickly and securely transfer them from one device to another. USB ensures reliable and fast data transfer. USB Type-C is flexibel and simple. It will support USB 3.1 at a |
|
Broadcom AS38-H39x Series 39-bit absolute encoder family
The AS38-H39E-Sxxx is a multi-turn absolute encoder series with 39-bit resolution (23-bit single-turn and 16-bit multi-turn) consisting of a patterned disk, a light source, and photosensitive elements that translate mechanical motion to electrical si |
|
Toshiba TC78S122FNG new dual-stepping motor driver
The TC78S122FNG is a PWM chopper type dual-stepping motor driver. Incorporating two pairs of H-bridge drivers per driver, the TC78S122FNG can drive two DC motors or a single stepping motor per driver simultaneously. Alternatively the two stepping mot |
|
|
onsemi NCP716B linear voltage regulator, Low Dropout (LDO)
The NCP716B is 150 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sev |
|
STMicroelectronics VL53L0X
EBV Elektronik presents the VL53L0X as a new generation Time-of-Flight laser-ranging module housed in a very compact package and offering excellent ranging performance levels.VL53L0X can measure absolute distances up to 2m, independent of target refl |
|
|
NXP MPC5777C 32-bit microcontroller
The MPC5777C is a triple-core MCU with functional safety and security requirements based on Power Architecture™ platform for high-performance motor control and engine management. This family of MCUs offers ASIL-D/SIL-2 functional safety, up to 8 MB |
|
STMicroelectronics TSB572 low-power operational amplifier
The TSB572 dual operational amplifier offers extended voltage operating range from 4 V to 36 V and rail-to-rail input/output.The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA t |