Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
onsemi AR0330CS 3 MP 1/3 CMOS
Focus on pixel performance excellence provides the foundation for this sensor's exceptional image quality with superior color accuracy, low-light sensitivity, and low noise level.This cost-effective CMOS imaging solution enables high speed image capt
onsemi NCP1622 power factor controller
The 6-pin PFC controller NCP1622 is designed to drive PFC boost stages. It is based on an innovative Valley Synchronized Frequency Fold-back method.VSFF maximizes the efficiency at both nominal and light load. In particular, the stand-by losses are r
Broadcom ALMD-CY3F-YZ002 SMT round white LED lamps
The new ALMD-CY3F series is essentially like a conventional high brightness through holes LED in the form of surface mount device.It can be assembled using common SMT assembly processes and is compatible with industrial reflow soldering processes.The
STMicroelectronics Li-Ion linear battery charger with LDO
STBC02 is a highly integrated power management, embedding a linear battery charger, a 150 mA LDO, 2 SPDT load switches, a smart reset/watchdog block and a protection circuit module to prevent the battery from being damaged under fault conditions.The
Toshiba TLP3547, TLP3548 and TLP3549 high current photorelay
Toshiba Electronics Europe has introduced three new compact, DIP8 package products to its line-up of photorelays that can replace mechanical relays in industrial applications. The TLP3547 is a 60V product with an extraordinary [1] 5A (max.) large dri
NXP LPC84x cost-effective and power-efficient MCU family
Based on the ARM Cortex-M0+ core, LPC84x is a low-cost, 32-bit MCU family operating at frequencies of up to 30 MHz. The LPC84x MCU family supports up to 64 KB of flash memory and 16 KB of SRAM.   Key features Low power, simple, flexible and small
Infineon Embeded Power IC devices
The devices are qualified in accordance to the AEC-Q100 Grade 0 automotive qualification standard to support under-the-hood applications like engine cooling fans, water pumps and oil pumps.The TLE987x family is part of the Infineon® Embedded Power IC
Broadcom AFBR-59SMI2Z transceiver for data communication
The AFBR-59SMI2Z transceiver provides system designers with the ability to support serial communication with baud rates of up to 250 MBd over 2.2 mm jacketed standard polymer optical fiber (POF) with 1 mm core diameter and NA 0.5.The SMI optical inte
STMicroelectronics S2-LP low power sub-1GHz transceiver
The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band.It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be progra
onsemi NCP1075, 76-77-79 A & B
Available in two different pin-out flavors of the very common PDIP 7 package, the devices offer a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compe
Infineon TLE986x Family - 2-phase motor driver
The TLE986x family is part of the  Infineon® embedded power IC portfolio. The TLE986x is a single chip 2-phase motor driver that integrates the industry standard  ARM® Cortex® M3 core, enabling the implementation of advanced motor control algorithms.
Infineon BSZ0909ND half-bridge optimized solution
EBV presents BSZ0909ND: Used OptiMOS™ technology combined with the PQFN 3x3 package offers an optimized solution for DC-DC applications with space critical requirements. Key features Ultra-low QgHalf-bridge in a small 3.0x3.0 mm² package outlineE
Broadcom Optocouplers ACFL-5211T bi-directional R2Coupler®
The Broadcom ACFL-5211T is an automotive grade dual-channel optocopler device designed for bi-directional digital communications.The device has two optocoupler channels internally aligned 180 degrees of each other, providing optimum chip pin-out conf
Broadcom ACPL-32JT automotive R2Coupler®
ACPL-32JT is a 2.5A Automotive R2Coupler Smart Gate Drive Optocoupler.The ACPL-32JT features integrated flyback controller for an isolated DC-DC converter, IGBT Desaturation sensing with fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown
Broadcom ACFL-6211T bi-directional R2Coupler® optocoupler
The Broadcom ACFL-6211T is an automotive-grade, dual-channel optocoupler device designed for bi-directional digital communications.The device has two optocoupler channels internally aligned 180 degrees of each other, providing optimum chip pin-out co
Broadcom AFBR-57E6APZ-HT low power 125MBd SFP transceiver
The Broadcom AFBR-57E6APZ-HT is a low power, 125MBd small form-factor pluggable (SFP) fiber optic transceiver module device designed for Fast Ethernet and fiber distributed data interface (FDDI) applications.This low power device reduces power consum
EBV Elektronik DB-UBLASTER2
JTAG programming USB blaster cable with CE certification for Intel FPGAs. DB-UBLASTER2 with 2.54 mm connector for standard Intel JTAG header.This device comes with housing and 1 m USB-Cable Type C / Type A. The DB-UBLASTER2 is compatible to the origi
STMicroelectronics STSPIN32F0/A/B advanced BLDC controller
STSPIN32F0/A/B family is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes.It embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current ca
STMicroelectronics MP34DB02 stereo digital microphone
The MP34DB02 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with stereo operation capability.The sensing element, capable of detecting acoustic waves, is manufactur
NXP S12ZVM (S12ZVM32) mixed-signal MCU
EBV Elektronik presents the S12ZVMB MCU family providing automotive DC-motor control applications with a unique combination of integration and scalability.With the integrated LIN-PHY, 12V-Vreg and H-Bridge Gatedriver the S12ZVMB allows to build extre
NXP MPC5604E ultra-reliable 32-bit MCU
The MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications.These MCUs are gateway systems, designed to move data from different sources via Ethernet to a receiving system and vice v
onsemi NTMFS6H8xxN single n-channel power MOSFET 80V
Commercial & Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.   Key features Small Footprint (5x6 mm)Low RDS(on)Low QG and CapacitanceRoHS Compliant   Additi
Vishay SiR668DP Siliconix TrenchFET® Gen IV n-channel MOSFET
Vishay Siliconix TrenchFET® Gen IV N-Channel MOSFETs are Vishay's next-generation TrenchFET® family of N-Channel power MOSFETs. These new devices utilize a new high-density design and offer industry-low on-resistance and low total gate charge in the
Vishay SiR610DP Siliconix ThunderFET® power MOSFETs
Vishay Siliconix ThunderFET® Power MOSFETs offer the lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings. In addition a key figure-of-merit (FOM) for MOSFETs in DC-DC Converter applications is also best in class. For de
STMicroelectronics ST25DV64 Dynamic NFC/RFID tag IC
The ST25DV device is a Dynamic NFC/RFID tag IC with a dual interface, fast transfer mode, energy harvesting, configurable interrupt capability, RF management and low power mode(2).It embeds an EEPROM memory and a dedicated memory buffer for fast data
onsemi NCP1632 power factor controller, interleaved, 2-phase
The NCP1632 integrated a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, t
Vishay DG411LE, DG412LE and DG413LE enhanced analog switches
The DG411LE, DG412LE, and DG413LE are monolithic quad single-pole-single-throw analog switches. The DG411LE and DG412LE differ only in that they respond to opposite logic levels. The DG413LE has two normally open and two normally closed switches. It
NXP S12VR(S12VR32) mixed-signal MCU
EBV Elektronik presents the S12VR, one of the smallest, most efficient and scalable relay driven DC motor control solutions for industrial and automotive applications such as window lift, sunroof.The S12VR integrates the S12 16-bit microcontroller to
STMicroelectronics L6984 36 V 400 mA switching regulator
The L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC. The output voltage adjustability ranges from 0.9 V. The fixed 3.3 V VOUT requires no external resistor divider. The “Low Consumption Mode” (LCM) is designed for
NXP Kinetis KE15Z touch sensing solution
The user interface of a product is a key element that design engineers need to address to provide a compelling user experience. Touch pads, slides, and rotaries offer a more intuitive and effective way of user interaction than traditional buttons.
Results Per Page: