| Image | Product |
|---|---|
|
Broadcom ACPL-K34T R2Coupler™ basic gate drive optocoupler
ACPL-K34T is an 2.5 A Automotive R2Coupler Gate Drive Optocoupler, which contains an AlGaAs LED coupled optically to an integrated circuit with a power output stage.It is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters, |
|
NXP OM23221ARD NTAG I2C plus kit for Arduino® Pinout
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go con |
|
Broadcom ASSR-601J 1500V solid state relay
The ASSR-601J is a high-voltage solid state relay that is designed for high voltage industrial applications. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The r |
|
STMicroelectronics STM32L4 Ultra-Low-Power MCU
ST has built a new architecture to reach extraordinary ultra-low-power figures thanks to its high flexibility. STM32L4 MCUs have scored 153 in the standardized EEMBC™ ULPBench® tests that compare the efficiency of ultra-low-power microcontrollers. |
|
STMicroelectronics STM32L496 graphics with power efficiency
The STM32L496xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core of up to 80 MHz.The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-pre |
|
Broadcom ACPL-K33T basic gate drive optocoupler
The Broadcom ACPL-K33T is an automotive grade 2.5A gate drive optocoupler device. The device contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage.The ACPL-K33T features fast propagation delay and tight |
|
|
onsemi AR0230AT CMOS digital image sensor
It captures images in either linear or high dynamic range modes, with rolling-shutter readout. The device includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. The AR0230AT is designed for |
|
Toshiba TLP3823 / TLP3825 mid-voltage range devices
Toshiba's 100V TLP3823 with 3A drive current and the 200V TLP3825 with 1.5A drive current – two mid-voltage, high-current photorelays. The new products will extend the range of high-current photorelays to replace mechanical relays, alongside Toshiba |
|
Toshiba TLP5214A gate driver photocoupler
Toshiba's TLP5214A –a smart IGBT gate driver coupler in SO16L package with desaturation detection and active miller clamp. The TLP5214A is a smart gate driver Photocoupler which includes several functions like IGBT desaturation detection, isolated f |
|
Toshiba 40V and 60V U-MOS-IX-H Based on trench process
The TK3R1P04PL (40V), TK4R4P06PL (60V) and TK6R7P06PL (60V) N-channel MOSFETs are supplied in compact DPAK packaging. The devices are ideal for high-efficiency power conversion applications including AC-DC and DC-DC converters, power supplies and mo |
|
|
NXP MRFX1K80H 65 V wideband RF power LDMOS transistor
The MRFX1K80H is the first device based on NXP's new 65 V LDMOS technology that focuses on ease of use. This high ruggedness transistor is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV bro |
|
|
onsemi NCV8163 LDO Regulator, Ultra-Low Noise and High PSRR
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line tr |
|
NXP LPC546XX power-efficient microcontrollers
Offering the ultimate in flexibility and performance scalability, the LPC546xx MCU family based on the ARM® Cortex®-M4 core, provides up to 220 MHz performance while retaining power-efficiency as low as 100 µA / MHz, finding the right balance between |
|
Toshiba TC78B016FTG 40V/3A 3-phase sine-wave PWM driver
Intelligent Phase Control , the latest Toshiba control technology that automatically adjusts phases of motor voltage and motor current. Using automatic phase adjustment, the optimal efficiency is achieved simply by initial setting in the used rotatio |
|
|
onsemi AR0135CS CMOS image sensor, global shutter
The AR0135CS is 1/3-inch format, 1.2 MP image sensor that has been designed to address the challenging requirements of Industrial, consumer and IoT applications. The global shutter technology allows “freezing” of fast moving scenes, and ensures effec |
|
Broadcom AEAT-8800-Q24 programmable angular magnetic encoder
The Broadcom AEAT-8800-Q24 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated Hall sensor elements with complex analog and digital sig |
|
Infineon 1200V IGBT in TO-247PLUS 4pin package
EBV presents 1200V IGBT in TO-247PLUS 4pin package offers higher current capability and lowest switching losses. Key features 20% lower Rth(jh) compared to TO-247-3Extended collector-emitter pin creepage of 5.4mm15% better heat dissipation of TO-24 |
|
Infineon 1200V IGBT in TO-247PLUS 3pin package
EBV presents 1200V IGBT in To-247PLUS 3pin for higher current capability and improved thermal behavior. Key features 20% lower Rth(jh) compared to TO-247-315% better heat dissipation of TO-247PLUS vs TO-247-3Extended collector-emitter pin creepage |
|
STMicroelectronics SPWF04Sx WiFi module
The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications.The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard |
|
Samsung SIP-005AFS301 bluetooth ZigBee thread module
ARTIK 530 bumped the dual-core processor up to a quad core, and replaced the connector-based interface with a solder-ball pattern, saving you BOM costs as well. Although the footprint is larger, you still get amazing multimedia capabilities and conne |
|
|
Samsung SIP-007AFS001 bluetooth WIFI ZigBee thread module
Samsung ARTIK Smart IoT platform brings hardware modules and cloud services together with an ecosystem of tools and partners to speed up your time-to-market. ARTIK 710 gives you eight cores to serve effectively as a gateway for a large building or a |
|
onsemi NCV7240 8-channel low-side relay driver
Output control is via an SPI port and offers convenient reporting of faults for open load (or short to ground), over-load, and over-temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A de |
|
|
onsemi NCP137 CMOS linear voltage regulator
NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to opt |
|
|
onsemi NCP139 CMOS linear voltage regulator
NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.In order to optimiz |
|
Broadcom BCM54220 Dual-Copper gigabit ethernet transceiver
The Broadcom® BCM54220 is a fully integrated dual-copper Gigabit Ethernet transceiver with support for Energy Efficient Ethernet (EEE), Synchronous Ethernet (SyncE), and IEEE 1588v2 standards. Key features IEEE 802.3az Compliant (Energy Efficie |
|
Broadcom BCM53128 multiport gigabit ethernet switch
Highly integrated, cost-effective unmanaged-smart gigabit switch. The switch design is based on the field-proven, industry-leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY |
|
BCM54210E 10/100/1000BASE-T gigabit ethernet transceiver
Triple-speed 1000BASE-T/100BASE-TX/10BASE-T Energy Efficient Ethernet (IEEE 802.3az) Gigabit (GbE) transceivers integrated into a single monolithic CMOS chip. The device performs all physical layer functions for 1000BASE-T, 100BASE-TX and 10BASE-T |
|
Broadcom AEDR-871X (DIGITAL) high resolution encoder
The Broadcom AEDR-871x is a 3-channel reflective optical encoder device providing dual channel quadrature digital outputs and an index channel digital output.With encoding resolution up to 318 lines per inch (LPI) and built-in 4x, 8x and 16x interpol |
|
Broadcom AEDR-8723 (Analog) incremental encoder
The Broadcom AEDR-871x is a 3-channel reflective optical encoder device providing dual channel quadrature digital outputs and an index channel digital output.With encoding resolution up to 318 lines per inch (LPI) and built-in 4x, 8x and 16x interpol |
|
Broadcom AFBR-3905xxRZ
The Broadcom Fiber Optic (FO) Short Link AFBR-3905XXRZ is a cost-effective galvanic isolation device capable of suppressing up to 50/40/ 27/ 15 kV of transient peak voltage on a single PCB. Based on 650nm fiber optic technology, the device is suitabl |