Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
onsemi LC823450 audio processing system LSI
LC823450 is audio processing system LSI for record and playback, and High-Resolution 32-bit & 192 kHz audio processing capable. It has Dual CPU and DSP with High processing capability, and internal 1656K-Byte SRAM, which make it possible to implement
Infineon Eco Block modules in solder bond technology
Infineon Technologies Bipolar extended their Eco Line with 34 mm and 50 mm TT and TD modules in 1800 V – additionally to the 1600 V portfolio. Solder bond modules are ideal for applications where the high robustness of pressure contact technology is
Infineon 1EDC EiceDRIVER™ Compact family portfolio
Expanding our EiceDRIVER™ Compact family portfolio, we now offer our 300 mil compact drivers with UL certification. The 1EDC family of products is recognized under UL1577 with Viso = 3000 Vrms for 1 s. The EiceDRIVER™ Compact family consists of galva
Vishay SIC46x Series
The SiC46x is a family of wide input voltage high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This re
Vishay VEMD5510C & VEMD5510CF PIN photodiode
VEMD5510C and VEMD5510CF photodiodes are designed to meet the need for reliable signal detection in wearable devices and medical and industrial applications. Featuring infrared radiation suppression filters and black packages for an improved signal-
Vishay SiP32431 ultralow quiescent and leakage
Vishay have seen a strong growth for the design in of ultra-low quiescent smart load switches in remote wireless sensors, IoT, and medical applications.   The SiP32431 is a part optimized for the above mentioned applications and has superior low IQ
STMicroelectronics PWD13F60 high voltage full bridge
The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration.  The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embe
STMicroelectronics STSPIN820 integrated motor driver
The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution u
NXP MODULAR IOT GATEWAY SOLUTION for General Purpose Systems
NXP provides optimized Integrated Development Experience (IDEx) kits to accelerate development of gateways and end nodes for IoT, out-of-the-box. The gateway reference design offers a wide array of connectivity (up to six wireless radios) and a harde
STMicroelectronics STUSB1602 USB type-c controller
The STUSB1602 is a generic IC designed in a 20 V technology. It addresses USB Type-C™ port management both on the host and/or device side, and is suited for a broad range of applications. The STUSB1602 can handle all functions from Type-C attach det
STMicroelectronics STNRGPF01 CCM PFC digital controller
The STNRGPF01 is a digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications. The controller is capable of driving up to 3 interleaved channels, generating the proper signals in eac
onsemi NCS199AxR current-shunt monitors, 26V, voltage output
The NCS199A1R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architectu
WeEn SABER™ platinum doped fast recovery diodes
SABER - Super Advanced Best Efficiency Rectifier.   The Part Number ending "P" stands for: "Platinum Doped". All SABER diodes are Platinum Doped. Platinum Doping leads to ultra-low leakage current at high temperatures, minimizing the risk of therma
WeEn EEPP™ diodes
EEPP stands for: Efficiency Enhanced Platinum Planar.   EEPP diodes utilize state of the art planar technology which improves overall system reliability and power efficiency. Platinum Doping leads to very low leakage current at high temperatures,
Broadcom AFBR-3950xxRZ isolation fiber optic short link
The Broadcom Fiber Optic (FO) Short Link AFBR-3950xxRZ is a cost-effective galvanic isolation device capable of suppressing up to 50 kV/ 40 kV/ 27 kV/15 kV/ of transient peak voltage on a single PCB.Based on 650nm fiber optic technology, the device i
Nexperia Trench Schottky rectifier in CFP packaging
Nexperia releases wide range of Trench Schottky rectifiers in CFP packaging for power applications including automotive, industrial and consumer. Forward voltage a leakage current optimized 40 V/45 V and 60 V Trench Schottky rectifiers in CFP3/5/15
Broadcom AFBR-57B4APZ multimode LC duplex SFP transceiver
DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The SFP transceiver provides system designers the ability to implement DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The transceiver su
Broadcom BCM84851 10GBASE-T transceiver
The device performs all physical-layerfunctions for 10GBASE-T, 1000BASE-T, and100BASE-TX Ethernet on Category 6, 6A, or 7twisted-pair cable. The 1000BASE-T and 100BASETXcan operate on standard Category 5e UTP. TheBCM84851 supports the XFI/10GBASE-KR
Broadcom BCM89811 automotive ethernet transceiver
BCM89811 is Broadcom’s next-generation BroadR-Reach® automotive Ethernet chip, optimized for use in low-power automotive applications.Delivering 100 megabit-per-second (Mb/s) performance over a single, unshielded twisted-pair wire, the highly integra
Broadcom BCM54210S copper/fiber gigabit ethernet transceiver
The Broadcom® BCM54210S is a fully integrated gigabit copper/fiber transceiver with support for Energy Efficient Ethernet (EEE), Synchronous Ethernet (SyncE), and IEEE 1588v2 standards.The PHY performs all of the physical layer functions for 10BASE-T
Nexperia 0.5 GHz bus switches with charge pump
These low voltage bus interface solutions have a high bandwidth 0.5 GHz bus switch performance with low and flat ON-resistance, low power consumption, and a low input/output capacitance that minimizes the capacitive load and signal distortion on the
Infineon OPTIGA™ Trust X the perfect choice for IoT security
EBV presents the OPTIGA™ Trust X  a hardware based security solution optimized to address IoT device’s requirements: premium security, high performance, easy to integrate, supporting non-rich operating systems, low power consumption, and small packag
Infineon PROFET™+24V - protected high-side switches
EBV presents the new pin-compatible single and dual channel 24 V high-side switches of the PROFET™+ 24V family in PG-DSO-14 and PG-DSO-8 package which provide embedded diagnostic and protective functions.Each power transistor is built by a n-channel
Infineon PrimePACK™ CAV half bridge and chopper IGBT module
EBV presents Infineon’s PrimePACK™ 2 1200V dual IGBT modules with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC which are now available especially developed for CAV applications. It addresses demanding applications in commercial and agric
onsemi LC717A30UJ capacitance-digital-converter
The LC717A30UJ is a high performance and cost-effective capacitance converter for electrostatic capacitive touch and proximity sensors. The device offers 8 capacitance-sensing input channels, ideal for use in systems that require an array of switche
onsemi NCL30288 controller for LED lighting
The NCL30288 is an AC-DC power factor corrected flyback controller targeting isolated and non−isolated buck-boost/SEPIC constant current LED drivers. The controller operates in a quasi−resonant mode to provide optimal efficiency. Thanks to a novel co
onsemi SPM 3 series modules 600 V & 1200 V
600 V & 1200 V SPM 3 Series Modules are an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs t
EBV Elektronik Heracles
Heracles is a complete Quad-band GSM/GPRS in an LGA type with embedded M2M GSM card. It transmits voice, SMS and data information with low-power consumption. With tiny size of 15,8 x 17,8 x 2,4mm, it can fit into slim and compact customer designs. D
Infineon 40 V StrongIRFET™ MOSFET IRL40SC209, IRL40SC228
The new 40 V StrongIRFET™ MOSFETs in D2 PAK 7pin+ package offers extremely low RDS(on) and the industry’s highest current carrying capability for the industrial market. These devices expand upon an already diverse package offering providing designers
Microchip PIC32MZ DA Series is the industry’s first MCU
The 32-bit PIC32MZ DA microcontroller (MCU) family is the industry’s first MCU with an integrated 2D Graphics Processing Unit (GPU) and up to 32 MB of integrated DDR2 memory. This combination gives customers  the ability to increase their application
Results Per Page: