| Image | Product |
|---|---|
|
SIMCom Wireless Solutions SIM7600E-H© module
The SIM7600E-H is Multi-Band LTE-TDD/LTE-FDD/HSPA+ and GSM/GPRS/EDGE module solution in a SMT type which supports LTE CAT4 up to 150Mbps for downlink data transfer. It has strong extension capability with rich interfaces including UART, USB2.0, I2C, |
|
SIMCom Wireless Solutions ©SIM7600E module
The SIM7600E is Multi-Band LTE-TDD/LTE-FDD/HSPA+ and GSM/GPRS/EDGE module solution in a SMT type which supports LTE CAT1 up to 10Mbps for downlink data transfer. It has strong extension capability with rich interfaces including UART, USB2.0, I2C, GP |
|
|
onsemi AR0521 1/2.5−inch CMOS image sensor
The AR0521 is a 1/2.5−inch CMOS image sensor with an active pixel array of 2592 x 1944. It captures images in linear or high dynamic range modes with a rolling−shutter readout, and includes functions such as binning, windowing and both video and sing |
|
Nexperia PESDXIVN2X-X ESD protection for in-vehicle networks
PESDxIVN – the ideal choice to safe-guard network transceivers. Nexperia’s new generation of in-vehicle network (IVN) protection diodes offer a higher surge current, greater ESD robustness and a significant improvement in ESD clamping performance. |
|
Samsung SIP-0P5WRS301 ARTIK 053 WiFi based IoT module
The ARTIK 053 is a WiFi based IoT module with built-in hardware security for low power, single function "things". It features a 320 MHz, 32-bit ARM Cortex R4 and WiFi connectivity. It runs the Tizen RT real-time operating system and makes use of op |
|
Infineon 600 V CoolMOS™ P7 power MOSFET
EBV presents the new 600 V CoolMOS™ P7, which offers a perfect balance between performance, ease-of-use, price and portfolio granularity.It brings efficiency gains of up to 1.5% in various topologies, and up to 4.2° C thermal benefits compared to oth |
|
|
onsemi NCP43080 synchronous rectifier controller
The NCP43080 is a synchronous rectifier controller for switch mode power supplies. The controller enables high efficiency designs for flyback, quasi resonant flyback and LLC topologies.Externally adjustable minimum off−time and on−time blanking perio |
|
|
onsemi NCV7321 LIN transceiver, stand alone
The NCV7321 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus.The transceiver is implemented in I3T technology enabling both high-voltage analog circuitry and |
|
Infineon IRS2008S new 200 V half-bridge driver
EBV presents Infineon's gate driver family of 200 V, tailored for low voltage (24 V, 36 V, and 48 V) and mid-voltage (60 V, 80 V, and 100 V) motor drive applications. These MOSFET drivers provide full driver capability with fast switching speeds, de |
|
Infineon 600 V CoolMOS™ C7 gold (G7) package
EBV presents the new 600 V CoolMOS™ C7 Gold (G7) for PFC & LLC circuits. The new 600 V CoolMOS™ C7 Gold (G7) combines the benefits of the C7 Gold technology and superior thermal properties of the TOLL package resulting in new best-in-class products.T |
|
Broadcom ACNT-H87B/H87A/H870 voltage sensor
In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the oth |
|
STMicroelectronics ST25R3911B NFC / HF RFID reader IC
The ST25R3911B is a highly integrated NFC Initiator / HF Reader IC, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates) and FeliCa™ |
|
STMicroelectronics ST1S40
The ST1S40 device is an internally compensated 850 kHz fixed-frequency PWM synchronous step-down regulator. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN.The ST1S40 integrates a 95 mΩ |
|
STMicroelectronics STSPIN240 DC motor driver
The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time. The device is designed to operate in batter |
|
STMicroelectronics LIS2DW12
The LIS2DW12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers.The L |
|
STMicroelectronics LSM303AGR high-performance eCompass
The LSM303AGR is an ultra-low-power high-performance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.It has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of |
|
STMicroelectronics ST25R3915 NFC / HF RFID reader IC
AEC-Q100 grade 1 qualified, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates) and FeliCa™ reader. |
|
Toshiba TLX9 automotive coupler AEC Q101
Toshiba’s new photocouplers suit inverter control and intelligent power module (IPM) interface applications in conventional, EV and HEV applications. The TLX9304, TLX9378 and TLX9376 integrate a GaAlAs infrared light emitting diode and high-gain, hi |
|
NXP I.MX6SLL APPLICATION PROCESSOR
The i.MX6SLL processor represents NXP’s latest achievement in integrated multimedia applications processors, which are part of a growing family of industrial and consumer products that offer high performance processing and are optimized for lowest po |
|
STMicroelectronics SPC570S50E1 32-bit power architecture MCU
The 32-bit SPC570Sx automotive microcontrollers, (ASIL-D compliant) are a family of system-on-chip (SoC) devices designed to meet the challenges of the next generation of entry-level vehicle safety critical applications such as ABS and Airbag.The SPC |
|
STMicroelectronics ST25RU3993 UHF RFID reader IC
The ST25RU3993 is an EPC Class 1 Gen 2 RFID reader IC that implements all the relevant protocols, including ISO 18000-6C, the ISO 29143 air-interface protocol for mobile RFID interrogators, and ISO 18000-6A/B for operation in direct mode.It includes |
|
Toshiba TPD4206F 500V, 2.5A IC multichip
Toshiba’s high-voltage intelligent power device (HV-IPD) will improve the efficiency and reduce the component count of brushless DC (BLDC) motor drives. The TPD4206F multichip IC integrates six MOSFETs, a driver IC and protection functionality, is r |
|
Microchip PIC16F19197 simplify the design of LCD Application
The PIC16(L)F19197 product family is a line of eXtreme Low-Power (XLP) microcontrollers for driving Liquid Crystal Displays (LCD) for up to 360 segments that features Core Independent Peripherals and Intelligent Analog. The nine member family include |
|
Infineon 34 mm solder bond DD-module
EBV presents the extension of Infineon Technologies Bipolar Eco Line with the second generation of 34 mm rectifier modules in solder bond technology. These modules are now available for high production volumes in 1800V, 2000V and 2200V – additionally |
|
Samsung SIP-KITNXE001 bluetooth wifi thread developer kit
Samsung ARTIK Smart IoT platform brings hardware modules and cloud services together with an ecosystem of tools and partners to speed up your time-to-market.ARTIK 710 gives you eight cores to serve effectively as a gateway for a large building or a f |
|
STMicroelectronics STWBC-EP wireless battery charger
The STWBC-EP is the digital controller for the wireless battery charger (WBC) transmitters (TX) optimized for Extended Power Profile (EPP) Wireless Power Consortium (WPC) 1.2 certified applications up to 15 W. It offers the most flexible and efficie |
|
|
onsemi NCS2006X operational amplifiers
The NCS2006x series operational amplifiers provide rail−to−rail input and output operation and a 3 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedance |
|
|
onsemi NCS2009x operational amplifiers
The NCS2009x series operational amplifiers provide rail−to−rail input and output operation and a 1.2 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedanc |
|
|
onsemi NCS2008x operational amplifiers
The NCS2008x series operational amplifiers provide rail−to−rail input and output operation and a 1.2 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedanc |
|
Toshiba TB67S249 / TB67S279 / TB67S289 stepping motor driver
The new TB67S249FTG, TB67S279FTG and TB67S289FTG stepper motor drivers feature AGC (Active Gain Control) and ACDS (Advanced Current Detect System) technology. AGC constantly monitors motor torque and automatically optimises motor current to meet loa |