Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics LPS33HW digital output barometer
The LPS33HW is an ultra-compact piezoresistive pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application
STMicroelectronics SPBTLE-1S low power application module
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart
Vishay VCNL4200 high sensitivity proximity sensor
VCNL4200 is a new high sensitivity proximity and ambient light sensor that combines long distance proximity detection up to 1.5 m with Filtron technology in a compact 8 mm by 3 mm by 1.8 mm surface-mount package. Key features Long distance proximit
STMicroelectronics ISM330DLC 3D accelerometer and gyroscope
The ISM330DLC is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. The sensing element of the accelerometer and of the gyro are implemented on the same silicon d
STMicroelectronics MP23AB01DH MEMS audio sensor
*Important note* ST recently set the part to "Not recommended for new Designs", please check the new and improved MP23ABS1 instead.   The MP23AB01DH is a compact, low-power microphone built with a capacitive sensing element and an IC interface. It h
STMicroelectronics SPSGRFC programmable transceiver module
The SPSGRFC is an easy-to-use sub-1 GHz transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor. The module can operate at the 433, 868 or 915 MHz frequency band, SPSGRFC-433, SPS
STMicroelectronics SPBT3.0DP1 Class1 - iAP2 module
The SPBT3.0DP1 is an easy-to-use Bluetooth module that is compliant with Bluetooth v3.0. The module has among the smallest form factors available in a complete Class 1 RF platform. The SPBT3.0DP1 enables electronic devices with wireless connectivity,
Vishay SIC46XED-T1-GE3
SiC46x family integrate high-performance trench MOSFETs and an advanced controller for unsurpassed power density in a compact 5 x 5 package. With an input voltage range of 4.5 V to 60 V, the SiC46x family can step down from a high-voltage bus to an i
onsemi NCV7342 high speed CAN transceiver
The NCV7342 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and diff
onsemi RSL10 ultra-low-power multi-protocol
RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT. Offering the industry’s lowest power consumption, RSL10 helps provide devices like heart rate monitors with advanced w
onsemi IOT DEVELOPMENT KIT configurable platform
onsemi IoT Development Kit (IDK) offers a modular, easy to use, and compact platform that provides developers with access to all of the hardware and software building blocks needed to rapidly design, evaluate, and implement medical, home, and industr
onsemi SuperFET III MOSFETs n-channel 650 V
SuperFET® III MOSFET is brand-new high voltage super-junction (SJ) MOSFET family from onsemi that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to mini
Broadcom ACNT-H313 gate drive optocoupler
ACNT-H313 is a high-efficiency 2.5 A gate drive optocoupler device in 15 mm wide creepage and 14.2 mm clearance. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage
Broadcom ACPL-302J 2.5 A gate drive optocoupler
A 2.5 A gate drive optocoupler device with integrated flyback controller for isolated DC-DC converter. The device also features integrated active Miller clamp, IGBT DESAT detection, and Under Voltage Lock-Out (UVLO) with feedback. The fast propagatio
Broadcom ACPL-337J 4.0 A gate drive optocoupler
The Broadcom ACPL-337J is a fully featured 4.0 A smart gate drive optocoupler device capable of driving high power MOSFET or IGBT directly. The device features rail-to-rail output with high current, integrated LED driver, active Miller clamp, high de
Broadcom ACPL-339J gate drive optocoupler interface
ACPL-339J is an advanced 1 A dual-output, easy-to-use, intelligent IGBT and Power MOSFET gate drive optocoupler interface. Uniquely designed to support MOSFET buffer of various current ratings, ACPL-339J makes it easier for system engineers to suppor
Broadcom ACPL-P349 high-speed 2.5 A gate drive optocoupler
A high-speed 2.5 A gate drive optocoupler device that contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage.  Ideally suited for driving SiC/GaN (Silicon Carbide / Gallium Nitride) MOSFETs and IGBTs. Th
Broadcom ACPL-P347 MOSFET and IGBT gate drive optocoupler
A high-speed 1.0 A gate drive optocoupler device that contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving SiC/GaN (Silicon Carbide/Gallium Nitride) MOSFETs an
Toshiba TC78H630FNG stepper motors drivers
Single H-bridge IC with a 2.1 A rating and a low on-resistance of 0.4 Ω for DC brushed motors and stepping motors used in mobile battery-drive equipment, home appliances, housing and facility equipment. The TC78H630FNG requires a logic power supply i
STMicroelectronics ST2S06 step-down switching regulator
The ST2S06A33 and ST2S06B are dual step-down DC-DC converters optimized for powering low-voltage digital cores in ODD applications and, generally, to replace high current linear solutions when the power dissipation may cause high heating of the appli
Infineon 20V-40V N-Channel ATV MOSFET with the new OptiMOS™5
Infineon's Automotive Mosfets are optimized to meet and exceed the energy efficiency and power density requirements of automotive BLDC and H-bridge applications. In combination with Infineon's package technology, it enables very small and efficient s
Vishay VEMD5510 high speed PIN photodiodes
High Speed PIN Photodiodes Provide Reliable Signal Detection, Enable Slim Sensor Designs for Wearables. Offering Enhanced Sensitivity for Visible Light, Devices Feature Suppression Filters for Infrared Radiation in Compact SMD Packages. It is a low p
STMicroelectronics BlueCoin - STEVAL-BCNKT01V1 Starter Kit
STEVAL-BCNKT01V1 - BlueCoin is an integrated IoT development platform which lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-
STMicroelectronics BALF-NRG-02D3 with harmonic filter
This device is an ultra-miniature balun which integrates matching network and harmonics filter. Matching impedance has been customized for the BlueNRG ST transceiver. The BALF-NRG-02D3 uses STMicroelectronics IPD technology on non-conductive glass su
Infineon PROFET™- ITS4200S-SJ-D protected high-side switches
EBV presents Infineon’s protected high-side switches PROFET™ ITS4200S-SJ-D which sit between the supply and load in order to control the application. These high-side switches deliver a broad range of smart features, including various protective and
Broadcom ACNT-H511-000E open collector output optocoupler
ACNT-H511 is a single-channel open collector optocoupler device in 15mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between th
NXP MC9S08SUX high-voltage and high-integration processor
The MC9S08SUx is a low-cost, ultra-high-voltage processor family, offering a single-chip solution for low-end 4.5V-18V motor control applications with low BOM cost and high integration.Based on the HSC08 core, the MC9S08SUx family is tightly integrat
Toshiba TB67S508FTG stepper motor driver, ACDS, 40 V / 3 A
Toshiba has begun sampling a new 40 V / 3.0 A stepper motor control IC that requires no external current-sense resistors.The Advanced Current Detection System (ACDS), integrated in the new 5 mm x 5 mm TB67S508FTG stepper-motor controller eliminates t
Broadcom AFBR-59F3Z with bare fiber locking system
The Broadcom AFBR-59F3Z is a compact 650nm fiber optic transceiver device designed to support serial data communications via Multi-Level Coset Coding (MLCC) with data rates up to 1 Gb/s over 2.2 mm of jacketed standard polymer optical fiber (POF).The
Vishay SiR626DP new best in class 60V
Vishay Intertechnology introduces a NEW best in class 60V, 1.7mΩ MOSFET SiR626DP In PowerPAK® SO8.Designing in this part, you will elevate efficiency and performance instantly with minimum circuit rework.It enables the highest possible system efficie
Results Per Page: