Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon EVAL-PSE1BF12-SIC for EasyDUAL™ CoolSiC™ MOSFET
EBV presents the evaluation board EVAL-PS-E1BF12-SiC which demonstrates ways to design low inductive boards to get full access to the superior properties of EasyDUAL™ CoolSiC™ MOSFET modules FF11MR12W1M1_B11 and FF23MR12W1M1_B11. It is targeted for a
Infineon 6MS24017P43W41646 ModSTACK™ 3
ModSTACK™ 3 based on FF1200R17KP4_B2 IGBT modules with the IGBT driver 2ED300C17-ST for applications up to 1400 ARMS / 690 VRMS. Appropriate interfaces and thermal management are included. Our ModSTACK™3 is the right fit ready to use system solution
Infineon TLS202B1MB V50 linear post regulator
The TLS202B1 is a monolithic integrated fixed linear voltage post regulator for load currents up to 150 mA. The IC regulates an input voltage VIn up to 18 V to a fixed output voltage of 5.0 V with a precision of ±3 percent. The component can be enab
Infineon TRENCHSTOP™ IGBT6 IKA08N65ET6, IKA10N65ET6, IKA15N6
The TRENCHSTOP™ IGBT6 family of discrete devices has been designed to meet specific market requirements of motor drives applications, such as longer lifetimes, higher reliability and higher efficiency. It has been optimized for the lowest switching
Infineon BCR430U linear LED driver
BCR430U is a linear LED controller IC in a small PG-SOT23-6-1 package regulating the LED current in standalone operation without any external power transistor. The IC supply voltage range is from 6 V up to 42 V. The LED current level can be adjusted
Infineon BGA123L4 low power GPS LNA for wearables
EBV Elektronik presents the low Power GPS LNA for Wearables designed for small, battery powered devices, GPS powered wearables, Connected IoT devices. This GPS LAN offers up to 5.1% power savings in overall GPS function. Infineon BGA123L4 reduces LN
Infineon 700 V CoolMOS™ P7 SJ MOSFET™
EBV presents the price/performance optimized 700 V CoolMOS™ P7 SJ MOSFET and in combination with the IPAK Short Lead with ISO-standoff package increased yields and cost reduction can be reached. Infineon’s latest 700 V superjunction MOSFET technolog
Infineon IR MOSFET™ 60 V/ 80 V/ 100 V for low VGS
EBV presents Infineon’s latest generation of 60 V, 80 V, and 100 V power MOSFETs in PQFN 2 x 2 package which utilizes very high end OptiMOS™ 5 logic level silicon to achieve benchmark performance in high speed switching and small form factor applicat
Infineon Prime Soft Diodes family
EBV presents the new diodes for IGBTs build on our existing IGCT freewheeling diode family. A big improvement is the turn-off capability, which has been upgraded to 5 kA/us.   Features Simplified mechanical stack construction50% time savings in st
Infineon IFF2400P17AE4 & IFF2400P17LE4 MIPAQ™ Pro
EBV presents the MIPAQ™ Pro providing an all-in-one solution for a wide spectrum of scalable and compact inverter designs to be implemented in energy storage systems, smart grid, wind, solar and industrial drives applications. MIPAQ Pro is a fully q
NXP CLRC663 PLUS- next-gen multi-protocol NFC frontend
If you need excellent NFC performance or ultra-low power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC6
Broadcom BCM8950X 7-PORT INTEGRATED AUTOMOTIVE SWITCH
The BCM89500/BCM89501 devices are Broadcom's first fully integrated BroadR-Reach® multilayer switches to support  automotive qualification (AECQ100) for in-car networking applications. The BCM8950X family of products are the optimal solution for key
Broadcom BCM53161 A 2.5GE multi-port switch series
Broadcom’s BCM53161/BCM53162 is a family of 2.5GE switches designed for high-end and cost - effective multi-GE applications in the SMB, Industrial, and service provider markets. The BCM53161/BCM53162 switches support four 2.5GE SGMII+ ports and two 2
Broadcom AFBR-POC406L optical power converter 6VDC, ST port
AFBR-POC406L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC406L i
Broadcom AR35 SERIES miniature programmable absolute encoder
AR18+AR35 Series are miniature Absolute Encoders ASIC designed to cater for the growing demand on the space constraint application. AR18 encoder is designed for an overall diameter of 18 mm and offers user-programmable resolution ranging from 17, 19
Broadcom AR18 + AR35 SERIES programmable absolute encoders
AR18 + AR35 Series are miniature Absolute Encoders ASIC designed to cater for the growing demand on the space constraint application. The AR18 encoder is designed for an overall diameter of 18 mm and offers user-programmable resolution ranging from 1
Vishay SiC46X Synchronous microBUCK®
Ideal for applications needing high voltage inputs or required to work with various battery voltage stacks, SiC46X devices contain all the silicon needed to design a high performance buck regulator in a 5mm by 5mm package. The devices can also repla
Vishay DG3257DN single SPDT analog switch
Vishay introduces a new single SPDT analog switch that is the company’s first device in the new ultra compact μDFN6 package. Ideal for analog and digital signal switching in portable consumer and medical devices, the Vishay Siliconix DG3257 achieves
Microchip SAMA5D2 System in Package embedded DRAM
Microchip’s SAMA5D2 System in Package (SiP) family integrates DDR2 SDRAM with the SAMA5D2 MPU in a single package, eliminating the board layout and design risk of interfacing high-speed SDRAM signals and also reducing EMI concerns. Besides shrinking
Vishay TMBS® rectifiers in SLIMDPAK
For Industrial Electronics, 20 A, 35 A, and 40 A Devices Feature Low 1.3 mm Profile and Forward Voltage Drop Down to 0.44 V. A new family of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers in the eSMP® series SlimDPAK (TO-252AE) package.
Vishay DGQ2788A analog switch
First in Siliconix history, Vishay´s new Automotive qualified Analog Switch! The DGQ2788A is our first Automotive qualified Dual DPDT / Quad SPDT Analog Switch with 0.37 Ω, 338 MHz Bandwidth. It is a four-channel single-pole double-throw (SPDT) ana
Broadcom AFBR-POC206L optical power converter 6VDC, FC port
AFBR-POC206L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC206L is
Infineon DF11MR12W1M1&DF23MR12W1M1 easy 1B booster topology
EBV presents the lead products based on the CoolSiC™ Mosfet technology: EasyDUAL™ 1B 1200 V / 11 and 23 mΩ halfbridge modules with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology and the Easy 1B 1200 V / 11 and 23 mΩ booster module with CoolSiC
Infineon IRPS5401 digital voltage regulator for FPGAs
The IRPS5401 has been developed as a fully integrated PMIC solution that replaces multiple regulators with a single device in a compact 7 mm x 7 mm 56 pin QFN package, making it a perfect fit for current and future applications in high density ASIC,
Broadcom AFBR-POCxxxL family optical power converters
This product family of optical power converters converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. These products are an excellent choice f
Broadcom AFBR-POC404L optical power converter 4VDC, ST port
Provides outstanding conversion efficiency and 100% galvanic isolation for power.   Key features RoHS-compliantEasy heat sink mounting for thermal controlThreaded ST port for easy panel mountOperating temperature range of –40°C to +85°C   Addit
STMicroelectronics VN7003ALH high-side driver
The device is a single channel high-side driver manufactured using ST proprietary VIPower® technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, a
onsemi NCP51705 EliteSiC MOSFET driver, single 6 A high-speed
The NCP51705 driver is designed to primarily drive EliteSiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable to deliver the maximum allowable gate voltage to the EliteSiC MOSFET. By providing high peak curre
STMicroelectronics STBB2 buck-boost DC-DC converter
The STBB2 is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 V to 4.5 V starting from input voltage from 2.4 V to 5.5 V. The device is suitable for single Li-Ion, multi-cell alkaline or NiMH appl
Nexperia IVN ESD protection uses the latest generation technology
Nexperia’s new PESDxIVN series uses the latest generation of automotive qualified protection technology - the ideal and future-proof choice to safe-guard network transceivers. Offering increased system robustness and fast response times, our IVN bus
Results Per Page: