| Image | Product |
|---|---|
|
Toshiba BMSKUSBBT1760A(P) USB-based bluetooth® platform
Low Energy (4.2) Bluetooth® USB Evaluation Stick BMSKUSBBT1760A(P) USB Evaluation Stick for TC35678FSG Reduce development time and cost with the USB-based Bluetooth®development platform from Toshiba Electronics Europe GmbH. Based around their inno |
|
Toshiba Electronics Europe single chip Bluetooth Low Power 4.2 family
Toshiba`s TC3567x single chip Bluetooth Low Energy 4.2 SoC family offers class-leading low peak power consumption of only 3.3mA for the transmitter and receiver. This enables ultra-long battery runtime, which is crucial for battery powered devices su |
|
STMicroelectronics IIS3DHHC for industrial applications
The IIS3DHHC is an ultra-low noise, high-stability three-axis linear accelerometer. It has a full scale of ±2.5 g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element |
|
Nexperia 74AUP1T & 74LV1T
Nexperia 74AUP1Txx & 74LV1Txxx logic families provide solutions that integrate voltage level translation with a Boolean function. 74AUP1Txx & 74LV1Txxx types are single supply general-purpose voltage-translating devices, respectively operating in th |
|
Vishay SiA468DJ 30V n-channel TrenchFET® Gen IV power MOSFET
NEW 30 V n-channel TrenchFET® Gen IV power MOSFET that delivers increased power density and efficiency for consumer electronics and power supplies. Offered in the ultra compact PowerPAK® SC-70 package, provides the industry’s lowest on-resistance and |
|
Vishay TCUT1800X01 quad channel transmissive sensor
The TCUT1800X01 is a 4-channel transmissive sensor designed for incremental and absolute encoder applications. The sensor combines two infrared emitters with four detector channels in a small, 5.5 x 5.85 x 7mm surface mount package. In combination w |
|
Vishay VLMU60CL00-280-125 UVC Emitting Diode in SMD Package
VLMU60CL00-280-125 is a ceramic based standard power UVC LED with a quartz lens, delivers exceptionally long lifetime. The package size is 6 mm x 1.6 mm and the radiant power is up to 3.3 mW at 20 mA in a wavelength range of 270 nm to 290 nm. Ke |
|
Vishay DGQ2788A dual DPDT/quad SPDT analog switch
Vishay Semiconductors DGQ2788A 0.37Ohm, 338MHz Bandwidth, Dual DPDT/Quad SPDT Analog Switch has four channels and two control inputs. The DGQ2788A offers a four-channel single-pole double-throw (SPDT) analog switch and a two-channel double-pole doubl |
|
Vishay VS-6DKH02HM3 and VS-8DKH02HM3 in FlatPAK™ 5x6 package
Brand new package FlatPAK™ 5 X 6 State of the art hyper fast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyper fast recovery time. The planar structure and the platinum doped life time control gua |
|
Infineon BGSX22G2A10 high power antenna cross switch (DPDT)
EBV presents the BGSX22G2A10 RF MOS switch which is specifically designed for LTE and WCDMA triple antenna applications. The on-chip controller allows power-supply voltages from 2.3V to 3.4V. Unlike GaAs technology, external DC blocking capacitors at |
|
ScioSense ENS210 RH & T Sensor Solution humidity temperature sensor
The ENS210 is a high-performance digital output sensor that monolithically integrates one relative humidity sensor and one high-accuracy temperature sensor. The device is encapsulated in a QFN4 package and includes an I²C slave interface for communic |
|
|
NXP Semiconductors MRF13750H industry’s power RF transistor
- Industry’s highest power RF transistor for microwave generators: 750 W CW @ 915 MHz - Designed for narrowband ISM applications from 700 to 1300 MHz - Engineered to replace magnetrons, for better ease of use and new use cases Key features 750 |
|
Nisshinbo Micro Devices RP122Z121D
Electronics designers often struggle with the question which LDO type to select for the circuit; one option is an LDO with low current consumption but the performance like ripple rejection and transient response speed are usually not impressive. Anot |
|
Nisshinbo Micro Devices RP122Z181D
Electronics designers often struggle with the question which LDO type to select for the circuit; one option is an LDO with low current consumption but the performance like ripple rejection and transient response speed are usually not impressive. Anot |
|
NXP i.MX RT1050 - industry's first crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The new i.MX RT1050 |
|
|
NXP Kinetis K27/K28 MCU Families power-efficient dual-USB
The Kinetis K27 and K28 with ARM® Cortex®-M4 expand NXP’s Kinetis K portfolio with embedded memory of 2 MB Flash and 1 MB SRAM, targeting applications which require processing efficiency as well as tight integration. Highly integrated with two I2S i |
|
Nexperia TRENCH 9 40V – LFPAK56 automotive MOSFETs
Nexperia’s latest automotive Power MOSFET portfolio delivers improved performance and reliability due to our unique combination of Trench 9 superjunction technology, and LFPAK packaging capability. Six Standard level products from 1.4–3.5mΩRDS(on) c |
|
Toshiba TC78H621FNG, TC78H611FNG stepper motors drivers
Toshiba’s new H-bridge driver ICs for DC brushed motors are suitable for driving bipolar stepping motors with full-step controllability on 3 ports or half-step on 4 ports. The devices have a low on-resistance of 0.8Ω. The new devices have two H-brid |
|
Toshiba Memory 64-Layer BiCS FLASH™ XG5 Series Client NVMe™ SSD
The XG5 series SSDs feature Toshiba Memory’s latest 64-layer, 3D TLC (3-bit-per-cell) flash memory BiCS FLASH™. This new line of NVMe™ based client SSDs deliver high performance up to 3000 MB/s of sequential read and 2100 MB/s of sequential write wi |
|
Toshiba Memory SG6 Series client SATA SSD
SG6 Series is a Client SATA SSD lineup using 64-layer, 3-bit-per-cell (TLC) BiCS FLASH™. The SG6 series SSDs with up to 1024GB capacity, deliver performance of up to 550MB/s sequential read and 535MB/s sequential write. Furthermore, active power con |
|
Broadcom ACPL-C740 optically isolated sigma-delta modulator
The ACPL-C740 is a 1-bit, second-order sigma-delta (Ʃ-∆) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The ACPL-C740 operates from a 5 V power supply with a |
|
Infineon IRS38x Family OptiMOS™ integrated POL
This family of OptiMOS™ IPOL devices offers easy-to-use, fully integrated and highly efficient DC/DC regulators with Intel SVID and I2C/PMBus interface. The on-chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a |
|
Broadcom AFBR-POC204L optical power converter 4VDC, FC port
AFBR-POC204L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC204L is |
|
Infineon CIPOS™ MICRO IRSM240-SERIES™© are 600V, 4A RC-DF
The CIPOS™ Micro IRSM240-Series is appropriate for low power motor drive applications like air purifiers, refrigerator compressor drives, fans and pumps. These products offer a cost effective power solution by leveraging industry standard footprints |
|
Infineon 600 V CoolMOS™ P7 SJ MOSFET
Infineon extends the large portfolio of the 600 V CoolMOS™ P7, offering a granular RDS(on) selection of high voltage SJ power MOSFETs. CoolMOS™ P7 is Infineon‘s best balanced technology, with optimized balance of ease-of-use and highest energy effic |
|
Infineon CIPOS™ Mini-DCB compact power modules
The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, pumps to general purpose drives. These energy-efficient intelligent power modules integrate the late |
|
Infineon TLE9845x family automotive CAN transceivers
Infineon offer the first 8-pin CAN FD 5Mbit/s transceiver family being fully compatible and tested according the new ISO 11898-2:2016 standard. Four different pinout variants do support an easy drop in transition of existing designs to the new and fa |
|
Infineon XMC4000 family 32-bit industrial microcontroller
EBV presents the XMC4000 family powered by ARM® Cortex®-M4 with a built-in DSP instruction set. The Single Precision Floating Point Unit, Direct Memory Access (DMA) feature and Memory Protection Unit (MPU) are state-of-the-art for all devices. XMC40 |
|
Infineon EVAL-M1-099M-C & MCETOOLV2 control board
EBV presents the EVAL-M1-099M, a Control Board for iMOTION™ Modular Application Design Kit (MADK). It is powered by IRMCK099M iMOTION™ motor control IC featuring advanced Motor Control Engine (MCE). For Eval-M1-099M the MCETOOLV2, an isolated JTAG a |
|
Infineon 600 V CoolMOS™ CFD7 - MOSFET
The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series. It is the ideal choice for resonant topologies in high power SMPS applications such as se |