Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay TCUT1630X01 triple channel transmissive sensor
Optical encoding with transmissive Sensor Transmissive: Code wheel blocks / “transmits” IR light to detector Signal output pattern defines turn signal / direction Can replace Potentiometers / mechanical solutions   Key features Triple Channel t
NXP i.MX 8M for media and broad embedded applications
NXP’s i.MX 8M family of processors has up to four 1.5 GHz ARM® Cortex®-A53 and ARM® Cortex®-M4 cores. Additionally to its high performance, it has flexible memory options and high-speed connectivity interfaces.  The processors feature full 4K UltraHD
NXP Semiconductors LPC80x MCU Families low-cost solution
The LPC80x is a cost-effective ARM® Cortex®-M0+ based 32-bit MCU family operating at up to 15 MHz, with up to 32 KB of EEPROM-based flash and up to 4 KB of SRAM. This family features a power optimized core, small footprint in popular packages, and l
Broadcom ACPL-0873 3-channel digital filter
A 3-channel digital filter designed specifically for Second Order Sigma Delta Modulators in voltage and current sensing. Each input channel can receive an independent Sigma-Delta (Σ-Δ) modulator bit stream. The bit streams are processed by 3 individu
Microchip SAMA5D2 System On Module
SAMA5D2 SOM integrates the basic components for an MPU-based system with an SAMA5D27-D1G System-in-Package (SiP) MPU into a single module. Starting with the System on Module as a design base greatly simplifies the MPU design effort. With its integrat
STMicroelectronics VL53L1X based on ST’s FlightSense™
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz.
Vishay SQJA80EP PowerPak SO-8L® 5 X 6 mm MOSFET family
The Vishay Siliconix PowerPAK® SO-8L Single 5x6 mm family of Power MOSFETs are rated VDS = 12V to 200V for N-ch and -12 to -200 V for P-ch. This compact 5x6mm package has the thermal performance to replace sockets where DPAKs (6.5x10mm) have been typ
Infineon CoolSET™ 5th generation flyback controller
Infineon’s latest 5th generation fixed frequency CoolSETTM for low AC line input operation and CCM (Continuous Current Mode) operation has been implemented to achieve lower conduction losses, thereby achieving a higher efficiency to meet internationa
Infineon BGC100GN6 antenna centric devices
EBV presents the BGC100GN6 a fully integrated bi-directional coupler IC, designed for 2G/3G/4G RF front end applications.  Infineon is deploying this device in high volume RF-CMOS technology. No additional external power supply blocking or RF decoupl
Infineon Power Start portfolio for soft start applications
EBV presents the new soft starter modules from Infineon Technologies Bipolar, offers now the most complete portfolio for soft start applications. The main benefit of the new design concept in comparison to existing soft starter solutions is one slim
Infineon BSZ0910ND OptiMOS™ half-bridge
EBV presents Infineon's new OptiMOS™ technology combined with the PQFN 3.0 x 3.0 mm² package which offers an optimized solution for DC-DC applications with space critical requirements.  The BSZ0910ND fits perfectly in wireless charging and drives (e
Infineon TRENCHSTOP™ advanced isolation TO-247 package
EBV presents Infineon's new package concept, which is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Adva
Infineon StrongIRFET™ in TO-247AC package
EBV presents Infineon’s latest 200-300 V StrongIRFET™ devices, which are optimized for both high current and low RDS(on) making them the ideal solution for industrial applications. The flagship IRF200P222 offers a 40 percent increase in current carry
Infineon TRENCHSTOP™ advanced isolation
EBV presents TRENCHSTOP™ fully isolated TO-247 package concept, which is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets t
Vishay SiR638ADP© n-channel 40 V (D-S) MOSFET
Vishay's next-generation TrenchFET® family of N-Channel power MOSFETs. These new devices utilize a new high-density design and the SiR182DP, SiR186DP, and SiSS26DN offer industry-low on-resistance and low total gate charge in the PowerPAK®SO-8 and 12
Infineon OptiMOS™5 175°C in SuperSO8 for improved robustness
EBV presents: OptiMOS™ 5 175°C in SuperSO8. Compared to 150°C SuperSO8, with this new package family higher performance as well as longer life time are achievable. Key features Longer life timeHighest efficiency and power densityHighest system rel
Broadcom BCM89610 automotive gigabit ethernet transceiver
The BCM89610 is a 10/100/1000Base-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. The device performs all of the physical layer (PHY) functions for 1000Base-T, 100Base-TX, and 10Base-T Ethernet packets over copper
NXP Semiconductors LPC540xx
Offering flashless design and security, the LPC540xx family combines a 180 MHz Arm Cortex-M4 with a power-efficient architecture, advanced HMI and communication peripherals for real-time performance in the next-generation IoT. The LPC540xx provides
NXP LPC8N04: Smart Tagging in IoT with NFC connectivity
NXP’s LPC800 series MCUs offer a range of low-power, space efficient, low-pin-count options for basic microcontroller applications. Unique to low-end devices, the LPC800 series include differentiated product features, such as an NFC integration, mutu
onsemi FFSB20120A EliteSiC diode, 1200V, 20A, D2PAK
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal pe
onsemi FFSB10120A EliteSiC diode, 1200V, 10A, D2PAK
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal pe
Broadcom BCM53156 with integrated PHYs and 10GE uplinks
Broadcom’s BCM53156 / 53158 is a family of highly integrated Gigabit Ethernet switches designed for high-end and cost-effective 1GE and above applications. The switch family supports eight 10/100/1000Base-T ports (with integrated GPHYs), one QSGMII p
STMicroelectronics STM32H7 with ARM® Cortex®-M7 core
Taking advantage of an L1 cache, STM32H7 devices deliver the maximum theoretical performance of the Cortex-M7 core. This is regardless whether code is executed from embedded Flash or external memory: 2020 CoreMark /856 DMIPS at 400 MHz fCPU.   Key
Broadcom AS22 miniature kit encoder
The Broadcom® AS22 is a series of miniature 3-channel reflective optical kit encoders designed for space-constrained applications.  To meet the growing demand of high-precision applications, the AS22 Series offers  a wide range of incremental resolu
Renesas AT25PE page erase serial flash
High-growth Home Automation designs could be left without a memory to support the Sigma Designs ZM5xxx chipset. Adesto designed the AT25PE specifically to fill the annual 20 million unit void left by a competitor’s EOL. The AT25PE is tailored to be
Broadcom BCM53162 2.5GE switch with 10GE uplink ports
BCM5316X is a family of 2.5GE switches designed for high-end and cost effective multi-GE applications in the SMB, Industrial and Service Provider markets. BCM5316X switches support four 2.5GE SGMII+ ports two 2.5GE/10GE XFI/SFI ports and up to eight
Broadcom ARE1-xxxx-00000 Family
Broadcom´s ARE1-xxxx-00000 product family of high power Infrared emitting diodes targets various IR applications within the Industrial, Automotive, Medical, Security, Telecommunication and Consumer market segments.   Key features MSL LevelNon-ESD
Broadcom BCM53112 Low-power Fast-Ethernet RoboSwitch™-2
BCM53112 is a highly integrated Fast-Ethernet switch designed for high-end FE applications. It is designed for Industrial applications that demand advanced Time Sensitive Networking (TSN) and Audio-Video-Bridging (AVB) support.The device can also be
Infineon Technologies Stepper Motor Control Shield
EBV presents the stepper motor control shield based on Infineon’s h-bridge IFX9201 and XMC1300 microcontroller which is capable of driving the two coils in a stepper motor featuring dual-h-bridge configuration. The implemented integrated IFX9201 h-br
Infineon IM69D XENSIV™ MEMS microphones
EBV presents the XENSIV™ MEMS microphones IM69D130 which is designed for applications where low self-noise (high SNR), wide dynamic range, low distortion and a high acoustic overload point are required. IM69D130 is a high performance digital MEMS mi
Results Per Page: