| Image | Product |
|---|---|
|
Toshiba TLP3122A medium voltage photorelay
“TLP3122A” is a photorelay with an OFF-state output terminal voltage rating of 60 V and an ON-state current rating of 1.4 A, using the 4pin SO6 package suitable for factory automation and other industrial applications. This product can replace a 1-F |
|
STMicroelectronics BALF-SPI2-02D3 miniaturized 433MHz balun
ST’s ultra-miniature BALF-SPI2-02D3 is a balun with Rx and Tx impedances optimized for S2-LP RF transceiver at 433 MHz. The BALF-SPI2-02D3 single-component solution simplifies RF complexity implementation and provides an optimized Rx sensitivity and |
|
Infineon TLS850B0Tx Family high-performance linear voltage regulator
Automotive Low Quiescent Linear Voltage Regulator Family. The TLS850B0 is a high-performance, very low dropout linear voltage regulator for 3.3 V and 5.0 V supply in a TO263-5 and TO252-5 package. The input voltage range of 3.0 V to 40 V and a very |
|
Infineon Technologies RF SP3T Switch BGS13S4N9 with enhanced ESD level
RF SP3T switch with enhanced ESD level. The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding |
|
Infineon CIPOS™ Mini IM51x-series IPM to control AC motors
High efficiency intelligent power modules (IPM) to control AC motors for low power motor drives up to 600W. The integrated CoolMOS™ MOSFETs significantly improve power efficiency comparing to IGBT based IPMs by reducing power loss, especially under |
|
Infineon Technologies BTS7004-1EPP high-side switch
High-side switch with embedded diagnosis and protection for automotive heating and power distribution applications The new High Current PROFET™ family offers 12V high side switches in the range from 8mΩ down to 2mΩ with advanced protection and diagn |
|
Infineon TLE5501 E0002 magnetic angle sensor
With the new XENSIV™ TLE5501 E0002 angle sensor, a new Functional Safety benchmark is launched to the sensor market: Infineon is the first supplier in the market to achieve the highest automotive functional safety grade for angle sensors with only on |
|
Infineon TRENCHSTOP™ Feature IGBT for induction heating
The Protected IGBT is the first device in the new family of TRENCHSTOP™ feature IGBTs, which add new functionality to standard discrete IGBTs. The innovative TRENCHSTOP™ Feature IGBT Protected Series combines a 20 A 1350 V IGBT in RC-H5 technology w |
|
Infineon CIPOS™ Maxi Intelligent Power Modules
The high performance CIPOS™ Maxi Intelligent Power Modules (IPMs) integrate various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three-phase AC motors and permanent magnet motors |
|
Infineon 600 V CoolMOS™ CFD7 - high voltage superjunction MOSFET
Infineon’s answer for resonant high power topologies. The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series. It is the ideal choice for resonant t |
|
Infineon Prime Block - solder bond technology
Infineon Technologies Bipolar extends its product portfolio of thyristor/diode modules in solder bond technology with higher current ratings. The 50 mm Prime Block modules cover now current ratings of 390 A and become best in class. Solder bond modul |
|
Infineon Eco Block- solder bond technology
Infineon Technologies Bipolar extends its product portfolio of thyristor / diode modules in solder bond technology with higher current ratings. The 34 mm Eco Block modules cover now current ratings from 140 A to 240 A. Solder bond modules are ideal f |
|
Infineon TLD5541-1QU synchronous H-bridge DC-DC controller
The TLD5541-1QU is a synchronous MOSFET H-bridge DC-DC controller with built in protection features and SPI interface. This concept is beneficial for driving high power LEDs with maximum system efficiency (well above 90%) and minimum number of extern |
|
Infineon TLE94X family lite system basis chip
New Infineon System Basis Chips are the first on the market to allow high speed communication with up to 5 Mbit/s. An SBC is the central supply of power and communication for microcontrollers within electronic control units (ECU) in cars. Infineon’s |
|
|
onsemi NCP4060A synchronous sStep down converter
The NCP4060A is a synchronous step-down converter capable of operating from 16 to 80 V input voltage. It can deliver 6 A output current at 85 °C at common output voltages such as 5 V, 12 V, 24 V (adjustable down to 1.25 V with ±1.5% accuracy). Other |
|
Toshiba TB67H401FTG DC brushed motor IC with current limit detection
TB67H401FTG - a dual DC brushed motor driver IC equipped with an output function, which outputs a flag signal in detecting the over current. The product is suitable for applications that need to monitor the motor driving state and feedback its resul |
|
NXP Kinetis KW36/35 with integrated CAN FD
The ultra-low power Kinetis KW36/35 Wireless MCUs enable Bluetooth V5 and Generic FSK RF connectivity. Supporting up to 8 simultaneous Bluetooth connections, focused on applications bridging the embedded world to smartphones to enhance the human inte |
|
Nexperia MOSFETs in DFN2020MD-6 medium power AEC-Q101 MOSFETs
Our portfolio of medium power automotive-qualified MOSFETs in leadless DFN2020 packages comprises N- & P-channel MOSFETs in the 20V-80V voltage range. The DFN2020 package comes with side-wettable flanks that enable automatic optical inspection (AOI). |
|
Vishay VOH1016A Series 1 MBd high speed optocouplers
The VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open collector transistor output with Schmitt-Trigger functionality. The low turn-o |
|
Vishay VCNL4030X01 AECQ proximity sensor with four I²C address options
VCNL4030X01 integrates a PS, ALS and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS for excellent sensing |
|
Infineon AUIR3242S for 12V power distribution applications
AUIR3242S is perfect for applications that require very low on state operation current to support key-off loads. This feature is called idle mode. Idle mode results in gate driver operation current that is as less than 50 μA. Idle mode is unique on t |
|
Infineon Technologies BGSX44MA12 4P4T RX switch
The BGSX44MA12 RF CMOS switch is specifically designed for LTE and WCDMA Receive path applications. This 4P4T offers low insertion loss and low harmonic generation. The switch is controlled via a MIPI RFFE controller. The on-chip controller allows p |
|
Infineon Technologies EVAL-M3-CM615PN modular application design kit
The evaluation board is based on the IFCM15P60GD, CIPOS™ Mini single phase PFC integrated 3 phase IPM. In combination with control-boards, like EVAL-M3-102T, it features and demonstrates CIPOS™ Mini IPM technology and Advanced Motion Control Engine ( |
|
|
NXP Semiconductors MRFX600H high ruggedness LDMOS transistor
Overview The MRFX600H, MRFX600HS and MRFX600GS high ruggedness devices are designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Their unmatched input and output design supports frequency use from 1.8 |
|
|
NXP Semiconductors MRFX035H high ruggedness LDMOS transistor
The MRFX035H is 35W CW high ruggedness device designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Its unmatched input and output design supports frequency use from 1.8 to 512 MHz. Built on NXP 65V te |
|
|
onsemi AX-SFEU ultra-low power RF transceiver SoC
The AX-SFEU is a single chip solution on the Sigfox network. In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. |
|
STMicroelectronics STLQ020 200 mA ultra-low current LDO
The STLQ020 is a 200 mA low-dropout voltage regulator, able to work with an input voltage ranging from 2 V to 5.5 V. The typical dropout voltage at maximum load is 160 mV. The ultra-low quiescent current, which is just 0.3 μA at no load, extends ba |
|
|
NXP Semiconductors i.MX RT1060 expanding crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1060 dou |
|
Renesas ZMOD4410
The ZMOD4410 gas sensor is a firmware configurable gas detection platform that addresses air quality requirements and building standards output. A wide range of applications such as smart homes, building automation, thermostats, air purification, bui |
|
Infineon TLE8110EDXUMA1 low-side power switch
10-channel Low-Side Switch in Smart Power Technology with Serial Peripheral Interface and 10 open drain DMOS output stages. The TLE8110ED is protected by embedded protection functions and designed for automotive and industrial applications. The outpu |