| Image | Product |
|---|---|
|
|
NXP i.MX RT1015 with high-performance features set in low-cost package
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1015 expands |
|
Vishay VEML6035 low power I²C accurate ambient light sensor
The VEML6035 is a 16-bit low power, high sensitivity CMOS ambient light sensor operated via a simple I2C command interface. It incorporates a photodiode, amplifiers, and analog/digital circuits in a single chip. Vishay's patented FiltronTM technology |
|
|
NXP Kinetis KE1xZ64/32 5V robust MCUs with Touch and CAN
The Kinetis E Portfolio is a 5V MCU family with MCUs ranging from 8KB up to 512KB Flash, M0+ or M4 cores, and peripherals as CAN, Touch, and ECC to address a variety of applications. The KE1xZ64 MCUs are based on Cortex-M0+, with up to 48 MHz, up to |
|
Power Integrations SIT1217I and SIT1253I DC/DC transformers
The SIT1217I and SIT1253I are DC/DC transformers that deliver a secondary-side voltage of 25 V to support SCALE-iDriver gate driver ICs. Both are UL and VDE approved, simplifying safety certification and reducing time-to-market. The innovative tran |
|
Broadcom 3535 Surface Mount 3W LEDs - ASM3 and ASM6 families
Energy efficient LEDs for horticultural applications that can be driven at high driving current, LEDs can dissipate heat efficiently resulting in better performance and high reliability. Key features Available in Deep Red, Far Red, Royal Blue an |
|
Infineon XMC4800 IoT Amazon FreeRTOS connectivity kit WiFi
This connectivity board will allow you to connect the cloud services from AWS using the Amazon FreeRTOS software. This kit contains the MCU base board and the WiFi connectivity module, bringing to you the complete out-of-the-box experience. The base |
|
Microchip MCP1811/12 ultra-low quiescent current LDO
The MCP1811/12 devices are 150 mA (MCP1811) and 300 mA (MCP1812) Low Dropout (LDO) linear regulators that provide high-current and low-output voltages while maintaining an ultra-low 250 nA of quiescent current during device operation. In addition, t |
|
STMicroelectronics STM32G0x0 Arm® Cortex® -M0+ 32-bit MCU
The STM32G0x0 Value Line features an Arm Cortex-M0+ core and runs at speeds up to 64 MHz. Setting the lowest ever price point, the STM32G0x0 Value Line makes no compromise on what matters. Offering a high level of integration, they are suitable for |
|
STMicroelectronics STM32MP153 Arm® Dual Cortex® M4 MPU
STM32MP153 microprocessors are based on the flexible architecture with the dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a CAN FD interface. Besides the LCD-TFT display controller, the STM32MP153 line embeds u |
|
Microchip MCP6V51 zero-drift operational amplifier
The MCP6V51 operational amplifier employs dynamic offset correction for very low offset and offset drift. The device has a gain bandwidth product of 2 MHz (typical). It is unity-gain stable, has virtually no 1/f noise and excellent Power Supply Reje |
|
STMicroelectronics STM32G0x1 Arm® Cortex® -M0+ 32-bit MCU
STM32G0x1 offers upgraded capabilities towards IoT and integrated functions. STM32G0x1 devices answer the need for higher performance in analog, low-power operations or more control on secure transactions, such as the IoT applications, home-entertai |
|
STMicroelectronics STM32MP151 microprocessors
STM32MP151 microprocessors are based on the flexible architecture of a single Arm Cortex-A7 corerunning at 650 MHz and Cortex-M4 at 209 MHz. As well as an LCD-TFT display controller, the STM32MP151 line embeds up to 35 communication peripheralsinclud |
|
Microchip MCP6C02 zero-drift, 65V high-side current sense amplifier
The MCP6C02 is a single high-side current sense amplifier designed specifically to sense the current through a shunt resistor and convert this measurement to a proportional output voltage. The input pins can support voltages up to 65V. The output volt |
|
Vishay new 1 A to 3 A TMBS rectifiers
Vishay Intertechnology expands its offerings of surface-mount TMBS Trench MOS Barrier Schottky rectifiers with 15 new 1 A, 2 A, and 3 A devices in the eSMP series low profile SMF (DO-219AB) package. Providing space-saving alternatives to Schottky re |
|
Vishay SQJ409EP automotive P-Channel 40 V (D-S) 175 °C MOSFET
The new SQJ409EP, an automotive-grade P-Channel -40 V MOSFET in PowerPAK® SO-8L, offers industry-level low RDS(ON) resistance in a compact 5 mm x 6 mm package with Gullwing leads, uses 50 % less space over DPAK, and increases board-level reliability. |
|
Vishay SiR626DP N-Channel 60 V (D-S) MOSFET
The new SiR626DP 60 V TrenchFET® MOSFET in PowerPAK SO-8 combines low RDS(ON) down to 1.7 mΩ with best-in-class gate charge of 52 nC and output charge of 68 nC, reducing power losses and increasing efficiency. Key features TrenchFET® Gen IV Powe |
|
Vishay VOT8026A optocoupler, phototriac output, low input current
The VOT8026A consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a DIP-6 package. VOT8026A isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive |
|
Vishay SQJ407EP Automotive P-Channel 30 V (D-S) 175 °C MOSFET
The new SQJ407EP, an automotive-grade P-Channel -40 V MOSFET in PowerPAK® SO-8L, offers industry-level low RDS(ON) resistance in a compact 5 mm x 6 mm package with Gullwing leads, uses 50 % less space over DPAK, and increases board-level reliability. |
|
Vishay VOT8123A optocoupler, phototriac output, low input current
The VOT8123A consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package. The VOT8123A isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads inclu |
|
Infineon XENSIV™ AMR based analog angle sensors TLE5109A16(D)
The TLE5109 product family covers Infineon Technologies AG’s new ultra-precise, fast analog AMR-based angle sensors which can be used within a very broad magnetic field range, starting at 10mT reaching up to more than 500mT. One major benefit of the |
|
Infineon IHW30N160R5 1600 V IGBT with anti-parallel diode in TO-247
The 5th generation of reverse conducting 1600 V, 30 A TRENCHSTOP™ IGBTs with monolithically integrated reverse conducting diode in a TO-247 package has been optimized for the demanding requirements of Induction Cooking applications. The 30 A RC-H5 de |
|
Infineon XDPL8218 high power factor constant voltage flyback IC
The XDPL8218 is a digital, highly integrated, future-proof device. It combines a constant voltage quasi-resonant flyback controller with algorithms for high power factor and low THD. Main application field for XDPL8218 is for dual stage designs with |
|
Infineon CIPOS™ Micro IM231 series - compact IPM
The CIPOS™ Micro is a family of compact intelligent power modules (IPM) for low power motor drive applications including fans, pumps, air purifiers and refrigerator compressor drives. It offers a cost effective power solution by leveraging industry s |
|
Infineon XDPL8221 for advanced, smart and connected LED driver
The XDPL8221 is a digital, highly integrated, future-proof device. It combines a quasi-resonant PFC with a quasi -resonant flyback controller with primary side regulation. A serial communication interface supports direct communication with external M |
|
NXP i.MX 8M Mini multi-core heterogeneous applications processors
The i.MX 8M Mini is a multi-core heterogeneous applications processors built using advanced 14LPC FinFET process technology. And brings together high-performance computing, power efficiency, enhanced system reliability and embedded security. At the |
|
|
NXP LPC55S6x Arm® Cortex®-M33-based MCU with advanced security
The LPC55S6x MCU family builds on the Cortex-M33 introduced with the LPC5500 series. This family leverages the Armv8-M to introduce new levels of performance and advanced security, bringing significant signal processing efficiency gains from a DSP ac |
|
|
NXP LS1028ARDB Reference Design Board
The Layerscape® LS1028A reference design board (LS1028ARDB) is designed to exercise most of the capabilities of the LS1028A SoC. The LS1028A is dual-core 64-bit Arm® Cortex®-A72 based processor for industrial IoT applications, human machine interface |
|
|
NXP Semiconductors LS1028A highly integrated SoC
The LS1028A has functionality for Industry 4.0 including Time-Sensitive Networking (for deterministic Ethernet), high-performance Cortex®-A72 cores, 3D graphics for HMI and integrated security capabilities using NXP's Trust Architecture. The LS1028A |
|
STMicroelectronics STM32MP1 Series with dual Arm® Cortex®-A7
A general-purpose microprocessor portfolio enabling easy development for a broad range of applications, the STM32MP1 series is based on a heterogeneous single or dual Arm Cortex-A7 and Cortex-M4 cores architecture, strengthening its ability to suppor |
|
Everlight Electronics Europe CH1216-C8W80801H-VL1-2T-AM
Make your automotive interior vivid, without glare. AEC-Q201 qualified tunable white LED with dual-color design. Key features Dual color design: tunable white applicablePremium quality light: (CRI > 95)Dual channel control: independent light emmi |