Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon XMC6521SC wireless power controller
Conceived to help next-generation wireless charging systems meet strict safety, environmental, and regulatory requirements. The XMCTM-SC Wireless Power Controllers work with Infineon’s power devices in a scalable architecture to provide a complete ch
Infineon Technologies New OptiMOS™ power MOSFETs
Infineon's Best-in-Class (BiC) OptiMOS™ power MOSFETs in SuperSO8 package offer the lowest on-state resistance (RDSON) enabling reduced losses at a good price/performance ratio. The new BiC MOSFETs in SuperSO8 package extend the OptiMOS™ product port
Power Integrations SIC1182K single channel SiC MOSFET gate driver IC
The SIC1182K is a single channel gate driver with up to 8 A output current in an eSOP-R16B package for SiC MOSFETs.  It comes along with a new feature, combining short-circuit protection (at and during turn-on phase) as well as overvoltage limitatio
Infineon TLE4959-5U/FX XENSIV™ transmission speed sensors
Infineon released new transmission speed sensors, the XENSIV™ TLE4959-5U and the TLE4959-5U-FX. These are 4-wire voltage interface differential hall speed sensor for transmission speed applications with vibration suppression and direction detection o
Infineon 650 V TRENCHSTOP™ 5 S5 IGBT thin-wafer technology
650 V TRENCHSTOP™ 5 is recognized leading IGBT thin-wafer technology. Now also available in small footprint packages like TO-220-3 enables higher power designs in a compact size. Apart from high current density in small package low losses of the TREN
Infineon smart high-side switch ITS4040/75/90/4130 PROFET™
The industrial PROFET™ ITS4040D/4075Q/4090Q/4130Q are Dual/Quad Channel Smart HighSide Power Switches providing integrated protection functions and a diagnosis feedback. With very low typical RDS(ON) values and the small PG-TSDSO-14 exposed pad packa
Infineon XENSIV™ DPS368 - ultra small waterproof pressure sensor
XENSIV™ DPS368 is a miniaturized digital barometric pressure sensor capable of measuring both pressure and temperature. It offers an ultra-high precision (±2 cm) and a low current consumption for precise measurement of altitude, air flow & body movem
Power Integrations InnoSwitch™3-EP 900V integrated MOSFETs
The new products include 900 V versions of the flagship InnoSwitch™3-EP IC family, which enable extremely high-efficiency isolated flybacks up to 35 W. 900 V product families feature internal control engines optimized for high efficiency across load
Infineon Technologies OPTIGA™ TPM SLM 9670 industrial grade TPM
The OPTIGA™ Trusted Platform Module (TPM) SLM9670 is a member of the OPTIGA™ TPM family. It addresses the requirements of industrial and other demanding applications where an extended temperature range, an extended lifetime, and industrial-grade qual
Infineon Technologies IR38164M OptiMOS™ IPOL DC-DC converter
The IR38164M OptiMOS™ IPOL is an easy to use, fully integrated and highly efficient DC-DC regulator with Intel SVID and I2C/PMBus™ interfaces. The on-chip PWM controller and copackaged low duty cycle optimized MOSFETs make the device a space-efficien
Infineon Technologies ILD8150/ILD8150E
The ILD8150/ILD8150E is an 80 V DC-DC converter IC, designed to drive high power LEDs. For applications operating close to safe extra-low voltage (SELV) limits, it provides a high safety voltage margin.  The buck LED driver IC is tailored for LEDs i
Infineon Technologies XENSIV™ Starter Box IoT
Infineon's box concept includes and provides everything you desire to design and creatively develop IoT applications. A selection of sensors, microcontrollers, and security ICs, allows you to flexibly and freely combine and integrate them into your
onsemi ONA10IV digital input Class-D audio amplifier
The ONA10IV is a digital input, mono Class-D audio amplifier with real-time, integrated current and voltage sensing of the loudspeaker. The sense data is transmitted to the host through a separate digital output to enable a smart amplifier system.
onsemi NCP171 dual-mode LDO with up to 80 mA in active mode
The NCP171 from onsemi is a dual-mode LDO, offering up to 80 mA in Active Mode and as low as 50 nA of quiescent current (IQ) in Low Power Mode. The Dual Mode function is selectable with the ECO pin, allowing for dynamic switching between the Active
Infineon TLE9278B Multi-CAN power+ SBC family
Infineon's Multi-CAN Power+ System Basis Chip (SBC) TLE9278B family offers the highest level of Integration at smallest footprint for automotive applications requiring multiple channels of CAN transceivers like gateways and high-end Body Control Modu
NXP Semiconductors PF8100/PF8200 PMIC series
The PF8100/PF8101/PF8200/PF8201 PMIC family is designed for high-performance processing applications. Two versions are available: The PF8100/PF8101 are the basic versions of this product with power management and digital control for systems not requ
NXP PF8121 PMIC for consumer high-performance application processors
The PF8121 by NXP Semiconductors is a power management integrated circuit (PMIC) designed for high-performance consumer applications. This PMIC IC features seven high-efficiency buck converters and four linear regulators for powering the processor, m
onsemi NCV7327 LIN transceiver
The NCV7329 is a fully-featured local interconnect network (LIN) transceiver, designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks
onsemi NCV7329 LIN transceiver
The NCV7329 is a fully-featured local interconnect network (LIN) transceiver, designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks
onsemi NCV7357 CAN transceiver
The NCV7357 CAN transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus, being an addition to the CAN high-speed transceiver family complementing NCV735x CAN stand-alone transceivers and previous
onsemi AFGHL50T65SQDC 650V, 50A fieldstop hybrid IGBT
Using novel field stop IGBT and EliteSiC SBD technology, new series of hybrid IGBTs from onsemi offer the optimum performance for hard switching application. The device co-packages a silicon-based IGBT with a EliteSiC Schottky barrier diode, resulti
Toshiba TLP34xxSRL and TLP34xxSRH Low voltage driven photorelays
Toshiba introduced a new family of 5 photorelays housed in one of the industry’s smallest packages. The new photorelays are housed in a tiny S-VSON4T (2.0 x 1.45 mm) packages and require a mounting space of just 2.9 mm², a footprint approx. 27% small
Toshiba TC78B041FNG / TC78B042FTG motor controller ICs
Toshiba has released two new 3-phase brushless motor controller ICs: the TC78B041FNG housed in an SSOP-30 package, and the TC78B042FTG in a VQFN-32 package. Both devices adopt Intelligent Phase Control, Toshiba's proprietary automatic phase adjustmen
STMicroelectronics IIS3DWB
The IIS3DWB is a system-in-package featuring a 3-axis digital vibration sensor with low noise over an ultra-wide and flat frequency range.   The wide bandwidth, low noise, very stable and repeatable sensitivity, together with the capability of operat
STMicroelectronics STPW12 programmable electronic power breaker
The STPW12 is an integrated electronic power breaker, optimized to monitor the input power. Connected in series to the power rail, it is able to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limi
Infineon 1200 V CoolSiC™ Schottky diode G5 in TO247-2 package
1200 V CoolSiC™ Schottky diodes G5 now available in a TO-247 real 2-pin package, for easy exchange of bipolar Si diodes commonly used today. The expanded 8.7 mm creepage and clearance distances in the new package offer extra safety in high-pollution
Infineon OptiMOS™ 6 power MOSFET 40 V family
The OptiMOS™ 6 power MOSFET 40 V family is optimized for a variety of applications and circuits, such as synchronous rectification in switched mode power supplies (SMPS) in servers, desktop PCs, wireless chargers, quick chargers and ORing circuits. I
Toshiba TB67H450FNG with popular pin-assignment HSOP8 package
Toshiba Electronic Devices & Storage Corporation has launched the TB67H450FNG, the latest addition to its line-up of brushed DC motor driver ICs. The new product with a maximum rating of 50V/3.5A* drives motors with a wide range of operating voltage.
Infineon CIPOS™ Tiny— Next generation 3-phase inverter module
CIPOS™ Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In additi
Vishay SiSS05DN P-channel 30 V (D-S) MOSFET
Vishay introduced the new 30 V P-channel TrenchFET® Gen IV power MOSFET that offers industry-leading low ON-resistance of 3.5 mΩ at 10 V in the 3.3 mm by 3.3 mm thermally enhanced PowerPAK 1212-8S package, in addition to best in class on-resistance t
Results Per Page: