Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay SIR608DP N-channel 45 V (D-S) MOSFET
Vishay's 45 V TrenchFET® Gen IV products reach a sweet spot between performance FOMs and safety margin. Their 45 V breakdown voltage means a 12.5% greater safety margin than 40 V rated MOSFETs with similar ON-resistance characteristics. The typical R
Infineon Technologies XENSIV™ TLI4971-A120T5 sensor
The Infineon XENSIV™ - TLI4971-A120T5 is the first product of a new family of precise and stable current sensors based on Infineon's proven Hall technology. The products offer a high level of flexibility as customers can individually program product
Everlight Electronics Europe 18-218 LED Series
Everlight has the smallest size LED in the market and there is 7 colors available to fit any need.   Key features The smallest sizeEverlight has the biggest capacitySeven colors are availableFits the smallest protable and wearable devices.   Ad
onsemi XGS 12000 12.6 MP CMOS image sensor
X-Class image sensor platform from onsemi allows a single camera design to support multiple product resolutions and also different pixel functionalities. The initial devices, the XGS 12000 and XGS 8000 in the X-Class family are based on the first p
onsemi AR0144AT CMOS automotive grade image sensor
The AR0144AT is a 1/4-inch optical format, 1.0 MP resolution CMOS digital image sensor with an active pixel array of 1280 (H) × 800 (V). It incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scene
onsemi NDSH25170A EliteSiC Schottky diode
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal
onsemi NCS2191x
The NCS2191x family of high precision Zero-Drift Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. These devices have low quiescent current and low noise performance with a rail-to-rail output s
onsemi XGS 8000 8.8 MP CMOS image sensor
X-Class image sensor platform from onsemi allows a single camera design to support multiple product resolutions and also different pixel functionality. The initial devices, the XGS 12000 and XGS 8000, in the X-Class family are based on the first pi
Toshiba TLP5751H(LF4) / 52H / 54H Photocouplers for IGBTs and MOSFETs
TLP57xxH(LF4) are photocouplers using the SO6L(LF4) package that can drive gates of IGBTs and MOSFETs with small to medium capacity. The new products have increased their operating temperature (max) to 125 °C from the 110 °C of existing products*. T
KIOXIA new generation of e-MMC BiCS 3D NAND
e-MMC is the worldwide preferred solution for applications using embedded managed memory. Utilizing the leading-edge 3D BiCS FLASH™ technology in combination with the new Charge Trap cell structure, KIOXIA introduces the best-in-class family of relia
Vishay VSMY5850, VSMY5890, VSMY5940 high speed IR emitters
With Vishay’s SurfLightTM surface emitter chip technology, the IR emitters deliver 30% higher radiant intensity than previous-generation devices. Devices are AEC-Q101 qualified, suitable for automotive applications e.g. rain sensor modules. They also
Vishay VCNL36821S proximity pensor with IRED and I2C interface
VCNL36821S integrates a proximity sensor (PS), and a IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of individual
Vishay SIC931BED-T1-GE3 New microBRICK™
A simple solution building efficient high-density DC/DC converters with a wide input voltage range. One of the biggest challenges in system design is powering the next generation of microprocessors, DSPs, FPGAs, and ASICs. SiC931 is the first member
Vishay SiSS12DN 40 V MOSFET in PowerPAK® 1212-8S package
Vishay introduces the new 40 V TrenchFET® Gen IV N-channel power MOSFET. Best in class COSS times ON-resistance, a critical figure of merit (FOM) for MOSFETs used in power conversion designs employing zero-voltage-switching (ZVS) or switch-tank topol
Vishay SiRA99DP first-ever -30 V P-Channel MOSFET
Vishay Intertechnology introduces the new SiRA99DP -30 V P-channel MOSFET with the lowest RDS(ON) and RDS x Qg FOM in its class. When using N-channel MOSFETs at the high-side, a charge pump is mandatory. Using the Vishay SiRA99DP compared to N-channe
Toshiba Electronics Europe TLX9175J automotive photorelay
Toshiba's compact Automotive (AEC-Q101) qualified 600 V photorelay TLX9175J is the perfect device in 400 V EV/HEV battery systems. TLX9175J integrates a long lifetime LED, a photosensitive photodiode-array, and a high voltage MOSFET between the rela
STMicroelectronics STM32G4 series mixed-signal MCUs
The STM32G4 series combines a 32-bit Arm® Cortex®-M4 core with FPU and DSP instructions, running at 170 MHz, with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. STM32G4 series consists o
STMicroelectronics STM32H7 dual-core Arm® Cortex®-M7 and M4 cores
STM32H745/755 and STM32H747/757 devices are based on the high-performance Arm® Cortex®-M7 and Cortex®-M4 32-bit RISC cores. The Cortex®-M7 core operates at up to 480 MHz and the Cortex®-M4 core at up to 240 MHz. Both cores feature a floating-point un
NXP i.MX 7ULP ultra-low-power platform
The i.MX 7ULP represents NXP's latest achievement in ultra-low-power processing for long battery life, targeted for portable and low-power devices. The i.MX 7ULP is built upon the heterogeneous asymmetric architecture utilizing Cortex®-A7 and Cortex
STMicroelectronics LSM6DSOX iNEMO 6DoF inertial measurement unit (IMU)
iNEMO 6DoF inertial measurement unit (IMU), with machine learning (ML) core, finite state machine, and advanced digital function.  The LSM6DSOX is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope, boosting performa
Nexperia MOSFETs in LFPAK88
Providing a true alternative to D2PAK, Nexperia's LFPAK88 delivers industry-leading power density up to 48 times when compared to D2PAK devices, in a truly innovative 8 mm x 8 mm footprint. Delivering 2x higher continuous current rating (ID(MAX) of 4
Infineon Technologies MERUS™ class D audio amplifiers
Infineon's MERUS™ family of class D audio amplifiers consists of four fully integrated monolithic amplifier ICs based on Infineon's proprietary multilevel switching technology. MA12040 and MA12040P, with 2x40 W peak output (with a maximum PVDD of 18
Infineon Technologies OPTIGA™ TPM SLI 9670 automotive module
The OPTIGATM TPM SLI 9670 is a quality hardened Trusted Platform Module (TPM), specially designed for automotive applications. It is based on a tamper-resistant secure microcontroller, using advanced hardware security technology.  As a turnkey solut
Infineon Technologies PROFET™+ 12 V – BTS5200-1ENA device
The BTS5200-1ENA is the new 200 mΩ single-channel smart power switch device in the PROFET™+ family, which replaces the BTS5200-1EJA. Compared to the other PROFET™+ devices, the BTS5200-1ENA comes in the PG-TDSO-8 exposed pad package, which is pin-com
Infineon Technologies IRL40T209 40 V StrongIRFET™ power mosfet
The IRL40T209 is a 40 V Logic Level StrongIRFETTM power MOSFET, which features high current capability and typical RDS(ON) of 0.59 mΩ in a 10 x 11 mm TO-Leadless package. The StrongIRFET™ power MOSFET family is optimized for low RDS(ON) and high curr
Infineon Technologies EiceDRIVER™ 1EDS-SRC family
The new SRC EiceDRIVER™ family, which includes 1EDS20I12SV, 1EDU20I12SV, and 1EDI20I12SV, represents the latest generation of highly efficient low-EMI electric drive systems with lower EMI and improved efficiency. Based on the Infineon coreless trans
Infineon Technologies 3-level 1200 V CoolSiC™ MOSFET module
The F3L11MR12W2M1_B65 is the new 11 mΩ 3-level module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology. It extends the EasyPACK™ 2B family with a 3-level Active Neutral Point Clamped (ANPC) topology. The EasyPACK™ 2B module F3L11MR12W2M1_B65
Infineon Technologies AURIX™ wireless power controller
The SAK-TC212S-8F133SC AC belongs to the TC21xSC family, the 1st generation of AutrixTM microcontrollers. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standa
Vishay FRED Pt® 1A and 2A rectifiers
Vishay expanded its range of FRED Pt® Ultrafast recovery rectifiers with eight new 100 V and 200 V devices in eSMP® series SMP package, including excellent current ratings up to 2 A. Measuring 3.85 x 2.03 mm with a low 1 mm profile, these devices pro
Infineon TLI4966G XENSIV™ double Hall switch
Infineon´s new TLI4966G Hall sensor is a double Hall switch with two output pins, for applications with a rotating pole wheel. The sensor provides a speed and direction signal at the interface pins. This information can be directly used to implement
Results Per Page: