Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay SIR680ADP-T1-RE3 N-Channel 80 V (D-S) MOSFET
Vishay introduced a new 80 V TrenchFET® Gen IV N-channel power MOSFET. Designed to save energy by increasing the efficiency of power conversion topologies and switching circuitry, the SiR680ADP offers best in class ON-resistance times gate charge - a
Broadcom AR35-T25 25-bit absolute encoder
The Broadcom® AR35-T25 Hollow Through series is a miniature absolute encoder, designed to cater to the growing demand of space-constrained applications. The AR35-T25 series provides an absolute mode of reading in serial communication output and incre
Broadcom AR35-L80 family reflective linear encoders
The Broadcom® AR35-L80 series is a reflective encoder, designed for linear scale applications. It features an incremental-mode output and user-programmable resolution. The AR35-L80 works in combination with the code strip, with a window pitch of 80 µ
Broadcom ACPL-C799T automotive R²Coupler™ sigma-delta modulator
The Broadcom® ACPL-C799T is a 1-bit, second-order sigma-delta (Σ-Δ) modulator which converts an analog input signal into a high-speed data stream with galvanic isolation based on the optical coupling technology. This isolated ADC delivers the reliabi
Broadcom ACNU-250L 1MBd digital optocoupler
The ACNU-250L is a single-channel fast optocoupler device in an 11-mm stretched SO-8 package. The device is equipped with an insulating layer between the LED and an integrated photon detector to provide electrical insulation between the input and the
Broadcom AS35-M23S
The Broadcom® AS35-M23S series encoder is a high-resolution optical absolute encoder module, which offers up to 23-bit single-turn resolution. The device is available with an RS-485 standard-compliant communication protocol and supported by a half-du
Broadcom ACHS-7124/7125 ±40 A and ±50 A hall effect sensors
The Broadcom® ACHS-7124/7125 product series is a fully integrated Hall effect-based isolated linear current sensor device family, designed for AC or DC current sensing in industrial, commercial, and communications systems. Its accuracy is optimized
Infineon Technologies XDPL8210 high power factor XDP™ control IC
The XDPL8210, an XDP™ family control IC is a digital, single-stage, quasi-resonant flyback controller with high power factor and high precision primary-side controlled constant current output. Main application fields for XDPL8210 control IC are cost-
Infineon Technologies OptiMOS™ 5 logic-level power MOSFETs in SuperSO8
OptiMOS™ 5 logic-level power MOSFETs are highly suitable for charging, adapter, and telecom applications. The devices' low gate charge reduces switching losses without compromising conduction losses. Logic level MOSFETs allow operations at high switc
Infineon Technologies 1200 V CoolSiC™ MOSFETs (45 mΩ)
The 1200 V CoolSiC™ MOSFETs (45 mΩ) in TO247-3/-4 package is built on a state-of-the-art trench semiconductor process, optimized to combine performance with reliability. Technical advantages of SiC devices give new options for improvement of power co
Power Integrations SCALE-iFlex™ gate driver family
The SCALE-iFlex™ gate driver family consists of a central Isolated Master Control (IMC) 2SI0400T2xxC and up to four Module Adapted Gate Drivers (MAGs) 2SM0120D2xxC. The IMC is designed for operation of power modules with a blocking voltage of up to 3
onsemi NCV-RSL10 bluetooth
The NCV-RSL10 is a member of the RSL10 family and brings one of the industry's lowest power Bluetooth® Low Energy to automotive. The wettable flank-plated packaging, built-in data encryption, and an operating temperature range of -40°C to +105°C ma
onsemi NIS5x2x electronic fuse
The NIS5x2x Series of eFuse is a self-protected, resettable, solid-state electronic fuse that monitors input and output voltage, output current, and die temperature. The 12 V electronic fuse series is rated 8 A, 10 A, and 12 A. It is designed to bu
Infineon IRS2452AM class D audio IC
The IRS2452AM integrates two channels of high voltage, high-performance Class D audio amplifier drivers with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier. The IR
onsemi NCP51820 half-bridge gate driver
The NCP51820, a high-speed gate driver, is designed to meet the requirements of driving enhancement mode (e-mode) and gate injection transistor (GIT) GaN HEMT power switches in offline, half-bridge power topologies. Both drive stages employ a volta
STMicroelectronics LPS27HHW MEMS pressure sensor
The LPS27HHW is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing elem
STMicroelectronics ISM330DHCX iNEMO inertial module
The ISM330DHCX is a compact system-in-package IC (SoIC) featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. The accelerometer and of the gyroscope sensing elements are manufactured u
Power Integrations GaN-Based InnoSwitch3 surface-mounted package
The Quasi-resonant InnoSwitch3-CP, InnoSwitch3-EP, and InnoSwitch3-Pro ICs combine primary, secondary, and feedback circuits in a single surface-mounted package. In the newly released family members, GaN switches replace the traditional silicon high-
STMicroelectronics STIB1560DM2-L SLLIMM 2nd series IPM
This new IPM, belonging to the second series of SLLIMM (small low-loss intelligent molded module), provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high-voltage N-cha
Taiwan Semiconductor load dump TVS diodes in DO-218AB package
Taiwan Semiconductor introduces a new source for protecting automotive board electronics. The new 3,600/4,600/6,600 W high-power surge capability uni-directional TVS diodes are available in DO-218AB package and are AEC-Q101 qualified. The TLD5S/6S/8S
Broadcom APDS-9251 and APDS-9253 ambient light sensors
The Broadcom® APDS-9251-001 and APDS-9253-001 devices are low-voltage digital RGB, IR and ambient light sensor device that convert light intensity to digital output signals    Key features Up to 20-bit resolutionI2C compatible interface with dedic
Broadcom ACNT-H343
The ACNT-H343 is a 5A gate drive optocoupler device in the 15mm SSO-8 package designed for high voltage, space constrained industrial applications including 690VAC motor drives and 1.5kVDC solar inverters.   Key features 15 mm Creepage, 14.2mm Cle
Broadcom BCM54213PE single port RGMII gigabit ethernet transceiver
The Broadcom® BCM54213PE is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip.   Key features Single-chip integrated triple-speed Ethernet transceiver1000BASE-T IEEE 802.
Broadcom AFBR-S4N66C013 NUV-HD single silicon photo multiplier
The Broadcom® AFBR-S4N66C013 is a single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 6.14 × 6.14 mm2 Silicon Photo-Multiplier Evaluation Kit available: AFBR-S4E001   Key fea
Broadcom ACNU-4803/-4804 gate drive interface optocouplers
The ACNU-4803 and ACNU-4804 High CMR Intelligent Power Module are high-speed optocouplers containing a AlGaAs LED and photo detector with a built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shapi
Renesas Photocoupler RV1S9x60A communication equipment
Today’s Industrial equipment trend is toward smaller footprints and greater energy conservation and cost savings. Along with this, the temperature rise that results from a high-density PCB layout and the noise generated due to high-speed power device
NXP Semiconductors MRF24G300HS 300 W GaN RF energy transistor
The new RF Energy GaN transistor from NXP is one of the first solid-state devices that exceeds the efficiency of magnetrons. The MRF24G300HS delivers up to 73% drain efficiency, 5% above the latest LDMOS. The naturally high output impedance of GaN en
NXP FRWY-LS1046A small form factor edge computing platform
The Freeway LS1046A (FRWY-LS1046A) is a high-performance, low-cost edge computing platform, based on the QorIQ LS1046A quad-core 64-bit processor. The LS1046A supports DDR4, multiple Gigabit Ethernet, USB3.0, and M2_Type_E over PCIe Gen3 for Wi-Fi. T
STMicroelectronics STDRIVE601 BLDC high-voltage gate driver
The STDRIVE601 is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source
Vishay VCNL3040 proximity sensor with interrupt IRED and I²C interface
The VCNL3040 integrates a 12-bit/16-bit proximity sensor (PS) and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The sensor has individu
Results Per Page: